Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Slide3
With over 60 years of experience in variable resistors, Bourns has used their knowledge and expertise to develop a highly reliable low cost rotary position sensor. The 3382 is a 2.1 mm low profile rotary position sensor with a linearity specification of ±2% before and after 1 million rotational cycles. The product can function from a temperature range of -40°C to 120°C, which exceeds the current temperature range available for similar products in the marketplace.
PTM Published on: 2011-10-19