ASSR-1611-501E | |
|---|---|
DigiKey Part Number | 516-3919-2-ND - Tape & Reel (TR) 516-3919-1-ND - Cut Tape (CT) 516-3919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-1611-501E |
Description | SSR RELAY SPST-NO 2.5A 0-60V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP Gull Wing | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.16000 | £5.16 |
| 10 | £4.60000 | £46.00 |
| 25 | £4.39360 | £109.84 |
| 50 | £4.24280 | £212.14 |
| 100 | £4.09730 | £409.73 |
| 250 | £3.91236 | £978.09 |
| 500 | £3.77792 | £1,888.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.64802 | £3,648.02 |
| 2,000 | £3.52254 | £7,045.08 |
| Unit Price without VAT: | £5.16000 |
|---|---|
| Unit Price with VAT: | £6.19200 |