Broadcom Limited Solid State Relays (SSR)

Results: 75
Stocking Options
Environmental Options
Media
Exclude
75Results
Applied FiltersRemove All

Showing
of 75
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Relay Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
ASSR-1510-003E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
1,393
In Stock
1 : £1.68000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
200 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SO
CSA, UL
-
-
ASSR-1510-003E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
3,204
In Stock
1 : £1.73000
Cut Tape (CT)
1,500 : £1.19922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
200 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SO
CSA, UL
-
-
ASSR-1228-302E
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
3,159
In Stock
1 : £2.79000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
200 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-DIP Gull Wing
CSA, UL
-
-
ASSR-1510-003E
SSR RELAY SPST-NO 600MA 0-60V
Broadcom Limited
4,148
In Stock
1 : £3.15000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
600 mA
1 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SO
CSA, UL
-
-
ASSR-1510-003E
SSR RELAY SPST-NO 600MA 0-60V
Broadcom Limited
9,149
In Stock
1 : £3.19000
Cut Tape (CT)
1,500 : £2.18975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
600 mA
1 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SO
CSA, UL
-
-
ASSR-1510-003E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
2,486
In Stock
1 : £4.95000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SO
CSA, UL
-
-
H11L1
SSR RELAY SPST-NO 2.5A 0-60V
Broadcom Limited
1,127
In Stock
1 : £5.12000
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
2.5 A
100 mOhms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
CSA, UL
-
-
ASSR-1511-301E
SSR RELAY SPST-NO 2.5A 0-60V
Broadcom Limited
2,839
In Stock
1 : £5.16000
Cut Tape (CT)
1,000 : £3.65051
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
2.5 A
100 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
CSA, UL
-
-
ASSR-1611-301E
SSR RELAY SPST-NO 2.5A 0-60V
Broadcom Limited
1,233
In Stock
1 : £5.16000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
2.5 A
100 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
CSA, UL
-
-
8-SO
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
924
In Stock
1 : £8.80000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
8-SOP (0.173", 4.40mm Width)
8-SO
CSA, UL
-
-
4-SOP
SSR RELAY SPST-NO 100MA 0-400V
Broadcom Limited
1,292
In Stock
1 : £1.86000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 400 V
100 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP (2.54mm)
CSA, UL
-
-
4-SOP
SSR RELAY SPST-NO 100MA 0-400V
Broadcom Limited
6,356
In Stock
1 : £1.91000
Cut Tape (CT)
1,500 : £1.32441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 400 V
100 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP (2.54mm)
CSA, UL
-
-
4-SOP
SSR RELAY SPST-NO 120MA 0-400V
Broadcom Limited
1,932
In Stock
1 : £2.58000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 400 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP (2.54mm)
CSA, UL
-
-
8-DIP
SSR RELAY SPST-NO 200MA 0-60V
Broadcom Limited
1,422
In Stock
1 : £2.75000
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
200 mA
10 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UL
-
-
ASSR-1228-302E
SSR RELAY SPST-NO 100MA 0-400V
Broadcom Limited
501
In Stock
1 : £3.05000
Cut Tape (CT)
1,000 : £2.15252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 400 V
100 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-DIP Gull Wing
CSA, UL
-
-
16 SOIC
SSR RELAY SPST-NO 10MA 0-1500V
Broadcom Limited
1,364
In Stock
1 : £4.39000
Cut Tape (CT)
850 : £3.13171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC
1.55VDC
0 V ~ 1500 V
10 mA
300 Ohms
Gull Wing
-40°C ~ 85°C
16-SOIC (0.295", 7.50mm Width), 12 Leads
16-SOIC
CSA, UL
-
-
H11L1
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
668
In Stock
1 : £4.59000
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
1 A
500 mOhms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
CSA, UL
-
-
ASSR-1511-301E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
1,861
In Stock
1 : £4.64000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
CSA, UL
-
-
16 SOIC
SSR RELAY SPST-NO 10MA 0-1500V
Broadcom Limited
623
In Stock
1 : £4.75000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC
1.55VDC
0 V ~ 1500 V
10 mA
300 Ohms
Gull Wing
-40°C ~ 85°C
16-SOIC (0.295", 7.50mm Width), 12 Leads
16-SOIC
CSA, UL
-
-
8-DIP
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
129
In Stock
1 : £8.80000
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.3VDC
0 V ~ 60 V
1 A
500 mOhms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
CSA, UL
-
-
ASSR-1511-301E
SSR RELAY SPST-NO 100MA 0-400V
Broadcom Limited
785
In Stock
1 : £2.17000
Cut Tape (CT)
1,000 : £1.53194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 400 V
100 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
CSA, UL
-
-
ASSR-4111-501E
SSR RELAY SPST-NO 120MA 0-400V
Broadcom Limited
3,779
In Stock
1 : £2.59000
Cut Tape (CT)
1,000 : £1.82648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 400 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
CSA, UL
-
-
H11L1
SSR RELAY SPST-NO 600MA 0-60V
Broadcom Limited
1,531
In Stock
1 : £2.75000
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
600 mA
1 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
CSA, UL
-
-
6-SMD
SSR RELAY SPST-NO 600MA 0-60V
Broadcom Limited
1,327
In Stock
1 : £2.79000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
600 mA
1 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
CSA, UL
-
-
6-SMD
SSR RELAY SPST-NO 600MA 0-60V
Broadcom Limited
285
In Stock
1 : £2.79000
Cut Tape (CT)
1,000 : £1.97660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
600 mA
1 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
CSA, UL
-
-
Showing
of 75

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.