6-SMD (0.300", 7.62mm) Solid State Relays (SSR)

Results: 540
Stocking Options
Environmental Options
Media
Exclude
540Results
Applied FiltersRemove All

Showing
of 540
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Relay Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
VOR1121B6T
SSR RELAY SPST-NO 200MA 0-250V
Vishay Semiconductor Opto Division
59,087
In Stock
1 : £1.40000
Cut Tape (CT)
1,000 : £0.98883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.36VDC
0 V ~ 250 V
200 mA
15 Ohms
Gull Wing
-40°C ~ 100°C
6-SMD (0.300", 7.62mm)
6-SMD
cUL, DIN, UL
-
-
6-SMD
SSR RELAY SPST-NO 120MA 0-350V
IXYS Integrated Circuits Division
11,542
In Stock
1 : £1.56000
Cut Tape (CT)
1,000 : £1.10343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
6-SMD (0.300.762mm)
SSR RELAY SPST-NO 130MA 0-350V
Panasonic Electric Works
62,144
In Stock
1 : £1.57000
Cut Tape (CT)
1,000 : £0.94249
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
130 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
UR
-
-
6-SMD (0.300.762mm)
SSR RELAY SPST-NO 130MA 0-350V
Panasonic Electric Works
7,445
In Stock
1 : £1.57000
Cut Tape (CT)
1,000 : £1.10882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
130 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
UR
-
-
6-SMD (0.300.762mm)
SSR RELAY SPST-NO 120MA 0-400V
Panasonic Electric Works
3,151
In Stock
1 : £1.57000
Cut Tape (CT)
1,000 : £1.10882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 400 V
120 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
UR
-
-
64,592
In Stock
1 : £1.57000
Cut Tape (CT)
1,000 : £1.11335
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
2 A
250 mOhms
Gull Wing
-55°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
cUL, DIN, FIMKO, UL
-
-
LH1540AABTR
SSR RELAY SPST-NO 120MA 0-350V
Vishay Semiconductor Opto Division
10,216
In Stock
1 : £1.62000
Cut Tape (CT)
1,000 : £1.14404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.26VDC
0 V ~ 350 V
120 mA
20 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
cUL, DIN, FIMKO, UL
-
-
6-SMD
SSR RELAY SPST-NO 120MA 0-350V
IXYS Integrated Circuits Division
4,266
In Stock
1 : £1.64335
Cut Tape (CT)
1,000 : £1.16168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
LH1500AAB
SSR RELAY SPST-NO 150MA 0-350V
Vishay Semiconductor Opto Division
6,840
In Stock
1 : £1.72654
Cut Tape (CT)
1,000 : £1.22044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.25VDC
0 V ~ 350 V
150 mA
20 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
cUR, DIN, FIMKO, UL
-
-
6-SMD
SSR RELAY SPST-NO 120MA 0-350V
IXYS Integrated Circuits Division
11,414
In Stock
1 : £1.91000
Cut Tape (CT)
1,000 : £1.34946
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
6-SMD
SSR RELAY SPST-NO 200MA 0-200V
Vishay Semiconductor Opto Division
7,448
In Stock
1 : £2.00000
Cut Tape (CT)
1,000 : £1.41790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 200 V
200 mA
15 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
cUL, DIN, FIMKO, UL
-
-
LH1510AAB
SSR RELAY SPST-NO 200MA 0-200V
Vishay Semiconductor Opto Division
2,843
In Stock
1 : £2.00000
Tube
Tube
Active
-
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 200 V
200 mA
15 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
cUL, DIN, FIMKO, UL
-
-
6-SMD (0.300.762mm)
SSR RELAY SPST-NO 300MA 0-250V
Vishay Semiconductor Opto Division
10,823
In Stock
1 : £2.08000
Cut Tape (CT)
1,000 : £1.46865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.26VDC
0 V ~ 250 V
300 mA
20 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
cUL, DIN, FIMKO, UL
-
-
6-SMD
SSR RELAY SPST-NC 120MA 0-350V
IXYS Integrated Circuits Division
4,069
In Stock
1 : £2.20000
Cut Tape (CT)
1,000 : £1.54991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, TUV, UL
-
-
LH1525 SERIES 6-SMD
SSR RELAY SPST-NO 250MA 0-400V
Vishay Semiconductor Opto Division
7,742
In Stock
1 : £2.30000
Cut Tape (CT)
1,000 : £1.62414
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.16VDC
0 V ~ 400 V
250 mA
36 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
cUL, FIMKO, UL, VDE
-
-
AA36F
SSR RELAY SPST-NO 2.5A 0-60V
Comus International
1,991
In Stock
1 : £2.37000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.17VDC
0 V ~ 60 V
2.5 A
140 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
-
-
-
6 SMD
SSR RELAY SPST-NO 100MA 0-800V
IXYS Integrated Circuits Division
1,951
In Stock
1 : £2.46000
Cut Tape (CT)
1,000 : £1.73450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 800 V
100 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
6 SMD
SSR RELAY SPST-NO 100MA 0-800V
IXYS Integrated Circuits Division
3,801
In Stock
1 : £2.57000
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 800 V
100 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
25,223
In Stock
1 : £2.76000
Cut Tape (CT)
1,500 : £1.91234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 100 V
3.5 A
80 mOhms
Gull Wing
-40°C ~ 110°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, cUL, UL, VDE
-
-
4,329
In Stock
1 : £2.78000
Cut Tape (CT)
1,500 : £1.92362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 60 V
4 A
60 mOhms
Gull Wing
-40°C ~ 110°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, cUL, UL, VDE
-
-
6 SMD
SSR RELAY SPST-NO 50MA 0-300V
IXYS Integrated Circuits Division
6,737
In Stock
1 : £3.17000
Cut Tape (CT)
1,000 : £2.23915
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
2.4VDC
0 V ~ 300 V
50 mA
100 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, TUV, UL
-
-
6DIP
SSR RELAY SPST-NC 150MA 0-350V
Vishay Semiconductor Opto Division
1,930
In Stock
1 : £3.18000
Cut Tape (CT)
1,000 : £2.24975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.26VDC
0 V ~ 350 V
150 mA
20 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
UL, VDE
-
-
LH1511
SSR RELAY SPST-NC 200MA 0-200V
Vishay Semiconductor Opto Division
1,001
In Stock
1 : £3.18000
Cut Tape (CT)
1,000 : £2.24975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.26VDC
0 V ~ 200 V
200 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
UL, VDE
-
-
6 SMD
SSR RELAY SPST-NO 250MA 0-400V
IXYS Integrated Circuits Division
945
In Stock
1 : £3.41000
Cut Tape (CT)
1,000 : £2.40564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 400 V
250 mA
8 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
11,825
In Stock
1 : £3.54146
Cut Tape (CT)
1,000 : £2.50237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
Showing
of 540

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.