Diode 100 V 75mA Through Hole DO-204AH (DO-35 Glass)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N914

DigiKey Part Number
4786-1N914TR-ND - Tape & Reel (TR)
4786-1N914CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N914
Description
DIODE STANDARD 100V 75MA DO204AH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 75mA Through Hole DO-204AH (DO-35 Glass)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
75mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35 Glass)
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,893
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.05500£0.55
100£0.03370£3.37
500£0.02428£12.14
1,000£0.02122£21.22
2,000£0.01863£37.26
5,000£0.01581£79.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01406£140.60
20,000£0.01258£251.60
30,000£0.01183£354.90
50,000£0.01098£549.00
70,000£0.01048£733.60
100,000£0.00999£999.00
250,000£0.00892£2,230.00
500,000£0.00826£4,130.00
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800