Single Bipolar Transistors

Results: 20,285
Stocking Options
Environmental Options
Media
Exclude
20,285Results

Showing
of 20,285
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
629,088
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01592
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
-
100 @ 150mA, 10V
350 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
561,113
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01475
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
350 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
100,346
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01592
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
100nA (ICBO)
100 @ 150mA, 10V
350 mW
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23-3
TRANS NPN 45V 0.1A SOT23-3
onsemi
561,423
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.01243
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 45V 0.1A SOT23-3
onsemi
148,994
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01617
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
TRANS NPN 40V 0.2A SOT23-3
Diotec Semiconductor
42,345
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01731
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
350 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
260,708
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 1V
350 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23-3
TRANS NPN 45V 0.1A SOT23-3
onsemi
211,652
In Stock
This product has a maximum purchase limit
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01714
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 65V 0.1A SOT23-3
onsemi
175,664
In Stock
This product has a maximum purchase limit
1 : £0.09000
Cut Tape (CT)
10,000 : £0.01446
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TL431BFDT-QR
TRANS NPN 40V 0.2A TO-236AB
Nexperia USA Inc.
9,158
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
250 mW
300MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT 23-3
TRANS NPN 65V 0.1A SOT23-3
onsemi
3,661
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
TRANS NPN 40V 0.2A SOT-23-3
Diodes Incorporated
1,155,954
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01762
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TRANS NPN 40V 0.6A SOT-23-3
Diodes Incorporated
352,766
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.02051
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
100nA
100 @ 150mA, 1V
310 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
TRANS NPN 45V 0.1A SOT23-3
onsemi
226,456
In Stock
This product has a maximum purchase limit
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
110 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
TRANS PNP 40V 0.2A SOT-23-3
Diodes Incorporated
73,428
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01868
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
TRANS NPN 40V 0.2A SOT23-3
onsemi
21,962
In Stock
This product has a maximum purchase limit
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TL431BFDT-QR
TRANS NPN 40V 0.6A TO-236AB
Nexperia USA Inc.
12,612
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.02035
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
250 mW
300MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-323
TRANS NPN 45V 0.1A SOT-323
Nexperia USA Inc.
1,940
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
400mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
200 mW
100MHz
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT 23-3
TRANS NPN 40V 0.2A SOT23-3
onsemi
809,548
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 80V 0.5A SOT23-3
onsemi
200,481
In Stock
This product has a maximum purchase limit
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01997
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
80 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
225 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS NPN 40V 0.2A SOT23-3
onsemi
156,438
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.01564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
TRANS PNP 60V 0.6A SOT-23-3
Diodes Incorporated
155,351
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01966
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
300 mW
200MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TRANS NPN 40V 0.6A SOT-23-3
Diodes Incorporated
151,569
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
310 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMBT2222AWT1G
TRANS NPN 40V 0.6A SC70-3
onsemi
110,710
In Stock
This product has a maximum purchase limit
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01981
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
-
100 @ 150mA, 10V
150 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
to-92-formed
TRANS NPN 40V 0.2A TO-92
Diotec Semiconductor
86,439
In Stock
1 : £0.10000
Cut Tape (CT)
4,000 : £0.01997
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
625 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92
Showing
of 20,285

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.