RF FETs, MOSFETs

Results: 3,635
Stocking Options
Environmental Options
Media
Exclude
3,635Results

Showing
of 3,635
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
Frequency
Gain
Voltage - Test
Current Rating (Amps)
Noise Figure
Current - Test
Power - Output
Voltage - Rated
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
BCV27
RF MOSFET JFET 15V SOT23-3
onsemi
33,841
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.07279
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
JFET
N-Channel
400MHz
-
15 V
10mA
4dB
-
-
25 V
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Micro-X Plastic Package
RF MOSFET PHEMT FET 2V 4MICROX
CEL
25,190
In Stock
1 : £1.25000
Cut Tape (CT)
10,000 : £0.60032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
pHEMT FET
-
12GHz
13.7dB
2 V
15mA
0.5dB
10 mA
125mW
4 V
-
-
-
4-Micro-X
4-Micro-X
Micro-X Plastic Package
RF MOSFET PHEMT FET 2V 4MICROX
CEL
362
In Stock
1 : £1.71000
Cut Tape (CT)
10,000 : £0.84536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
pHEMT FET
-
20GHz
13.8dB
2 V
15mA
0.8dB
10 mA
125mW
4 V
-
-
-
4-Micro-X
4-Micro-X
SOT-89A
RF MOSFET LDMOS 7.5V SOT89A
NXP USA Inc.
7,695
In Stock
1 : £2.93000
Cut Tape (CT)
1,000 : £1.62666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
LDMOS
-
520MHz
20.9dB
7.5 V
-
-
100 mA
4.9W
30 V
-
-
Surface Mount
TO-243AA
SOT-89A
PLD-1.5W
RF MOSFET LDMOS 7.5V PLD-1.5W
NXP USA Inc.
5,889
In Stock
1 : £9.66000
Cut Tape (CT)
1,000 : £5.91439
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
LDMOS
-
870MHz
15.2dB
7.5 V
-
-
100 mA
7.3W
30 V
-
-
Surface Mount
PLD-1.5W
PLD-1.5W
TAV2-501+
RF MOSFET E-PHEMT 4.5V MC1631-1
Mini-Circuits
5,592
In Stock
1 : £10.27000
Cut Tape (CT)
2,000 : £1.20263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
E-pHEMT
-
400MHz ~ 3.9GHz
23.5dB
4.5 V
-
1.3dB
280 mA
-
7 V
-
-
Surface Mount
8-TFDFN Exposed Pad
MC1631-1
SAV-331+
RF MOSFET E-PHEMT 3V MMM1362
Mini-Circuits
4,573
In Stock
1 : £13.56000
Cut Tape (CT)
1,000 : £0.88851
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
E-pHEMT
-
45MHz ~ 6GHz
20.9dB
3 V
-
1.8dB
15 mA
20dBm
5 V
-
-
Surface Mount
SC-82A, SOT-343
MMM1362
SAV-331+
RF MOSFET E-PHEMT 3V MMM1362
Mini-Circuits
2,277
In Stock
1 : £13.56000
Cut Tape (CT)
3,000 : £1.30136
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
E-pHEMT
-
45MHz ~ 6GHz
23.2dB
3 V
-
1.9dB
60 mA
21.5dB
5 V
-
-
Surface Mount
SC-82A, SOT-343
MMM1362
BLP15H9S10GZ
RF MOSFET LDMOS SOT1483-1
Ampleon USA Inc.
960
In Stock
1 : £13.82000
Cut Tape (CT)
500 : £8.93502
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
-
1MHz ~ 941MHz
18.4dB
-
-
-
-
25W
13.6 V
-
-
Surface Mount
SOT-1483-1
SOT1483-1
BLP15H9S10GZ
RF MOSFET LDMOS 28V SOT1483-1
Ampleon USA Inc.
1,215
In Stock
1 : £14.79000
Cut Tape (CT)
500 : £9.59962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
-
400MHz ~ 2.7GHz
19dB
28 V
1.4µA
-
180 mA
43dBm
65 V
-
-
Surface Mount
SOT-1483-1
SOT1483-1
BLP15H9S10GZ
RF MOSFET LDMOS 50V SOT1483-1
Ampleon USA Inc.
1,535
In Stock
1 : £16.53000
Cut Tape (CT)
500 : £10.81574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
Dual, Common Source
1.4GHz
22dB
50 V
1.4µA
-
60 mA
10W
104 V
-
-
Surface Mount
SOT-1483-1
SOT1483-1
BLP15H9S10GZ
RF MOSFET LDMOS SOT1483-1
Ampleon USA Inc.
2,705
In Stock
1 : £17.28000
Cut Tape (CT)
500 : £11.33762
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
-
1MHz ~ 1.5GHz
17dB
-
-
-
-
30W
50 V
-
-
Surface Mount
SOT-1483-1
SOT1483-1
BLP15H9S10XY
RF MOSFET LDMOS 50V SOT1482-1
Ampleon USA Inc.
695
In Stock
1 : £17.28000
Cut Tape (CT)
500 : £11.33762
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
-
1.5GHz
22dB
50 V
1.4µA
-
10 mA
30W
106 V
-
-
Surface Mount
SOT-1482-1
SOT-1482-1
PLD-1.5
RF MOSFET LDMOS 28V PLD-1.5
NXP USA Inc.
3,533
In Stock
1 : £18.82000
Cut Tape (CT)
1,000 : £12.10190
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
LDMOS
-
1.96GHz
18dB
28 V
-
-
50 mA
4W
68 V
-
-
Surface Mount
PLD-1.5
PLD-1.5
BLP15H9S10GZ
RF MOSFET LDMOS 28V SOT1483-1
Ampleon USA Inc.
483
In Stock
1 : £19.68000
Cut Tape (CT)
500 : £13.03054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
-
400MHz ~ 2.7GHz
19dB
28 V
1.4µA
-
100 mA
20W
65 V
-
-
Surface Mount
SOT-1483-1
SOT1483-1
TO-270-2 Gull Wing
RF MOSFET LDMOS 13.6V TO270-2
NXP USA Inc.
881
In Stock
1 : £28.83000
Cut Tape (CT)
500 : £19.44636
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
LDMOS
-
520MHz
17.7dB
13.6 V
-
-
10 mA
31W
40 V
-
-
Surface Mount
TO-270BA
TO-270-2 GULL
3 SIL
RF MOSFET TO247
NXP USA Inc.
281
In Stock
1 : £29.83000
Tube
-
Tube
Not For New Designs
LDMOS
N-Channel
1.8MHz ~ 50MHz
28.2dB
50 V
-
-
50 mA
300W
50 V
-
-
Through Hole
3-SIP
3-SIL
MHT1803B
RF MOSFET TO247
NXP USA Inc.
628
In Stock
1 : £30.34000
Tube
-
Tube
Not For New Designs
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
500
In Stock
1 : £35.82000
Tray
-
Tray
Active
MOSFET (Metal Oxide)
N-Channel
400MHz
16dB
28 V
2.5A
1dB
25 mA
15W
65 V
-
-
-
211-07
211-07, Style 2
230
In Stock
1 : £37.80000
Cut Tape (CT)
200 : £26.80690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HEMT
-
0Hz ~ 6GHz
12dB
28 V
-
-
100 mA
8W
84 V
-
-
Surface Mount
6-VDFN Exposed Pad
16-QFN (3x3)
TO-270 WB-4
RF MOSFET LDMOS 12.5V TO270-4
NXP USA Inc.
2,496
In Stock
1 : £46.47000
Cut Tape (CT)
500 : £32.28392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
LDMOS
Dual
520MHz
18.5dB
12.5 V
-
-
400 mA
70W
40 V
-
-
Surface Mount
TO-270AB
TO-270 WB-4
QPD0030
DC-4 GHZ, 45W, 48V GAN RF PWR TR
Qorvo
260
In Stock
1 : £62.32000
Cut Tape (CT)
250 : £31.83248
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
GaN HEMT
-
5GHz
15.5dB
48 V
-
-
150 mA
45W
55 V
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (3x4)
MRF300BN
RF MOSFET LDMOS 50V TO247
NXP USA Inc.
274
In Stock
1 : £67.62000
Tube
-
Tube
Not For New Designs
LDMOS
-
27MHz ~ 250MHz
18.7dB
50 V
-
-
-
300W
-
-
-
Through Hole
TO-247-3
TO-247
MRF300AN
RF MOSFET LDMOS 50V TO247
NXP USA Inc.
265
In Stock
1 : £68.30000
Tube
-
Tube
Not For New Designs
LDMOS
-
27MHz ~ 250MHz
28dB
50 V
-
-
-
300W
-
-
-
Through Hole
TO-247-3
TO-247
440166
RF MOSFET HEMT 28V 440166
MACOM Technology Solutions
546
In Stock
1 : £72.58000
Tray
Tray
Not For New Designs
HEMT
-
0Hz ~ 6GHz
14.5dB
28 V
3.5A
-
200 mA
12.5W
84 V
-
-
-
440166
440166
Showing
of 3,635

RF FETs, MOSFETs


RF Transistors, FETs, and MOSFETs are a semiconductor device with three terminals where the current flowing through the device is controlled by an electric field. The devices in this family are designed be used in equipment involving radio frequencies. The transistor types for amplifying or switching the signal or power include E-pHEMT, LDMOS, MESFET, N-channel, P-channel, pHEMT, silicon carbide, 2 N-channel, and 4 N-channel.