Tactile Switches

Results: 14,218
Stocking Options
Environmental Options
Media
Exclude
14,218Results

Showing
of 14,218
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
FSM4JH
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
42,446
In Stock
1 : £0.10000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
5.00mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 105°C
PTS526 SK15 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
220,116
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.06094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
Gull Wing
5.20mm x 5.20mm
Non-Illuminated
-
-
260gf
IP40
-
-40°C ~ 85°C
TL3315NF
SWITCH TACTILE SPST-NO 0.05A 15V
E-Switch
163,537
In Stock
1 : £0.11000
Cut Tape (CT)
5,000 : £0.06174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 15VDC
Snap Dome
Surface Mount
0.55mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
100gf
-
-
-20°C ~ 70°C
PTS526 SK15 SMTR2 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
161,967
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.06094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
Gull Wing
5.20mm x 5.20mm
Non-Illuminated
-
-
160gf
IP40
-
-40°C ~ 85°C
TL3315NF
SWITCH TACTILE SPST-NO 0.05A 15V
E-Switch
143,499
In Stock
1 : £0.11000
Cut Tape (CT)
5,000 : £0.06174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 15VDC
Snap Dome
Surface Mount
0.55mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
250gf
-
-
-20°C ~ 70°C
TL3315NF
SWITCH TACTILE SPST-NO 0.05A 15V
E-Switch
39,403
In Stock
1 : £0.11000
Cut Tape (CT)
5,000 : £0.06174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 15VDC
Snap Dome
Surface Mount
0.55mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
FSM18JH
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
30,213
In Stock
1 : £0.12000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
8.50mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-35°C ~ 85°C
PTS636 Series
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
80,806
In Stock
1 : £0.15000
Cut Tape (CT)
1,500 : £0.08953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 3.50mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 90°C
TL3305AF260QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
59,423
In Stock
1 : £0.15000
Cut Tape (CT)
2,000 : £0.08512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
3.80mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
260gf
-
-
-20°C ~ 70°C
TL1105BF160Q
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
34,020
In Stock
1 : £0.15000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
9.50mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
FSMRA3JH
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
30,433
In Stock
1 : £0.15000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole, Right Angle
-
5.85mm
Side Actuated
PC Pin
7.11mm x 6.60mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 105°C
PTS636 Series
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
28,910
In Stock
1 : £0.15000
Cut Tape (CT)
1,500 : £0.08953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 3.50mm
Non-Illuminated
-
-
130gf
IP40
-
-40°C ~ 90°C
TL3305AF260QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
25,271
In Stock
1 : £0.15000
Cut Tape (CT)
2,000 : £0.08512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
3.80mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
TL3305AF260QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
5,316
In Stock
1 : £0.15000
Cut Tape (CT)
1,500 : £0.08715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 70°C
TL3365 Series
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
36,548
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.08562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
180gf
-
-
-20°C ~ 70°C
TL3305AF260QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
17,631
In Stock
1 : £0.16000
Cut Tape (CT)
1,000 : £0.09531
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
7.00mm
-
Top Actuated
Gull Wing
4.50mm x 4.50mm
Non-Illuminated
-
-
260gf
-
-
-20°C ~ 70°C
SKRPABE010
SWITCH TACTILE SPST-NO 0.05A 16V
Alps Alpine
5,435
In Stock
1 : £0.16000
Cut Tape (CT)
4,000 : £0.08345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
160gf
-
-
-30°C ~ 85°C
PTS815
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
96,338
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.09320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 90°C
PTS815-SJK-250-SMTR-LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
15,610
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.09320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Oval Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
4.20mm x 3.20mm
Non-Illuminated
-
-
250gf
IP40
-
-40°C ~ 90°C
TL1105BF250Q
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
1,176
In Stock
1 : £0.16000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
9.50mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
250gf
-
-
-20°C ~ 70°C
PTS645SL43 (LFS)
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
46,342
In Stock
1 : £0.18000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
4.30mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
130gf
-
-
-40°C ~ 85°C
B3F-1000
SWITCH TACTILE SPST-NO 0.05A 24V
Omron Electronics Inc-EMC Div
30,146
In Stock
57,000
Factory
1 : £0.18000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
4.30mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
100gf
-
-
-25°C ~ 70°C
B3F-3152
SWITCH TACTILE SPST-NO 0.05A 24V
Omron Electronics Inc-EMC Div
7,816
In Stock
1 : £0.18000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole, Right Angle
-
6.15mm
Side Actuated
PC Pin
7.30mm x 6.25mm
Non-Illuminated
-
-
150gf
-
Grounding Pin
-25°C ~ 70°C
PTS636 Series
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
43,798
In Stock
30,000
Factory
1 : £0.19000
Cut Tape (CT)
3,000 : £0.10299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
2.50mm
-
Top Actuated
SMD (SMT) Tab
6.00mm x 3.50mm
Non-Illuminated
-
-
250gf
IP40
-
-40°C ~ 90°C
EVQ-Q SMT
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
73,575
In Stock
1 : £0.19000
Cut Tape (CT)
2,000 : £0.11294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
J Lead
6.50mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
Showing
of 14,218

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.