Arrays, Edge Type, Mezzanine (Board to Board)

Results: 33,450
Stocking Options
Environmental Options
Media
Exclude
33,450Results

Showing
of 33,450
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
5050700622
CONN PLUG 6POS SMD GOLD
Molex
81,746
In Stock
64,000
Factory
1 : £0.22000
Cut Tape (CT)
8,000 : £0.12330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
6
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
5050660622
CONN RCPT 6POS SMD GOLD
Molex
30,362
In Stock
1 : £0.23000
Cut Tape (CT)
8,000 : £0.13189
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
6
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.023" (0.59mm)
5050060812
CONN PLUG 4POS SMD GOLD
Molex
179,490
In Stock
1 : £0.26000
Cut Tape (CT)
7,000 : £0.15476
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
8 (4 + 4 Power)
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
0.8mm
0.025" (0.63mm)
5035480622
CONN RCPT 6POS SMD GOLD
Molex
27,707
In Stock
1 : £0.37000
Cut Tape (CT)
7,000 : £0.17325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
6
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
0.7mm
0.027" (0.68mm)
5052744042
CONN PLUG 14POS SMD GOLD
Molex
13,602
In Stock
1 : £0.40000
Cut Tape (CT)
8,000 : £0.24188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
14
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
5050661222
CONN RCPT 12POS SMD GOLD
Molex
10,547
In Stock
1 : £0.41000
Cut Tape (CT)
8,000 : £0.23402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
12
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.023" (0.59mm)
40,983
In Stock
1 : £0.41000
Cut Tape (CT)
5,000 : £0.22316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.98mm
0.038" (0.97mm)
5055501620
CONN RCPT 16POS SMD GOLD
Molex
98,716
In Stock
1 : £0.42000
Cut Tape (CT)
7,000 : £0.24325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
16
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.026" (0.65mm)
5054130610
0.35 B/B REC ASSY 6CKT EMBSTP PK
Molex
163,534
In Stock
1 : £0.43000
Cut Tape (CT)
7,000 : £0.20380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
6
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.9mm, 1mm
0.031" (0.80mm)
5054176010
0.35 B/B PLUG ASSY 6CKT EMBSTP P
Molex
34,280
In Stock
1 : £0.43000
Cut Tape (CT)
7,000 : £0.24572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
6
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
1mm
0.031" (0.80mm)
2386587-1
FINE PITCH BTB CONN H0.8, 8P
TE Connectivity AMP Connectors
20,582
In Stock
1 : £0.43000
Cut Tape (CT)
5,000 : £0.23754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
8
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.024" (0.61mm)
5035481022
CONN RCPT 10POS SMD GOLD
Molex
30,628
In Stock
1 : £0.45000
Cut Tape (CT)
7,000 : £0.24544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
0.7mm
0.027" (0.68mm)
2202500069
0.35 BT BTB H07 6P REC. EMB PKG
Molex
21,625
In Stock
1 : £0.46000
Cut Tape (CT)
15,000 : £0.25171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
8 (6 + 2 Power)
0.020" (0.50mm)
2
Surface Mount
-
Gold
3.94µin (0.100µm)
0.7mm
0.025" (0.63mm)
10164227-0201A1RLF
BERGSTAK 0.4MM, 20POSITION, RECE
Amphenol ICC (FCI)
20,127
In Stock
1 : £0.46000
Cut Tape (CT)
3,000 : £0.26018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.016" (0.40mm)
2
Surface Mount
-
Gold
Flash
1.5mm
0.057" (1.45mm)
5054176010
CONN PLUG 34POS SMD GOLD
Molex
12,880
In Stock
1 : £0.46000
Cut Tape (CT)
7,000 : £0.36865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
34
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
1mm
0.031" (0.80mm)
28,498
In Stock
1 : £0.48000
Cut Tape (CT)
5,000 : £0.29106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
1.5mm
0.057" (1.45mm)
15,174
In Stock
1 : £0.48000
Cut Tape (CT)
5,000 : £0.31146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
12
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
0.045" (1.14mm)
10132798-011100LF
CONN RCPT 10POS SMD GOLD
Amphenol ICC (FCI)
18,699
In Stock
1 : £0.49000
Cut Tape (CT)
1,500 : £0.28877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
3mm, 3.5mm, 4mm, 4.5mm
0.085" (2.16mm)
10132797-011100LF
CONN PLUG 10POS SMD GOLD
Amphenol ICC (FCI)
10,079
In Stock
1 : £0.49000
Cut Tape (CT)
1,500 : £0.29124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
3mm
0.091" (2.30mm)
20,856
In Stock
1 : £0.49000
Cut Tape (CT)
1,000 : £0.33750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
12
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
2mm
0.077" (1.95mm)
5050701022
CONN PLUG 10POS SMD GOLD
Molex
27,667
In Stock
1 : £0.52000
Cut Tape (CT)
8,000 : £0.21546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
11,911
In Stock
1 : £0.52000
Cut Tape (CT)
1,000 : £0.38295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
14
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
8.00µin (0.203µm)
3mm
0.091" (2.30mm)
10,469
In Stock
1 : £0.52000
Cut Tape (CT)
8,000 : £0.32093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
0.98mm
0.038" (0.97mm)
5035520622
CONN PLUG 6POS SMD GOLD
Molex
33,739
In Stock
1 : £0.53000
Cut Tape (CT)
7,000 : £0.31032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
6
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
0.7mm
0.023" (0.59mm)
28,773
In Stock
1 : £0.53000
Cut Tape (CT)
20,000 : £0.31001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
4 (2 + 2 Power)
0.014" (0.35mm)
2
Surface Mount
-
Gold
-
0.6mm
0.016" (0.41mm)
Showing
of 33,450

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.