Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outer Diameter | Inner Diameter | Color | Material | Length | Features | Operating Pressure | Operating Temperature | Fluid Type | Bend Radius (Flow) | Fluid Temperature | Burst Pressure | Minimum Bend Radius | Wall Thickness | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : £86.76000 Bulk | - | Bulk | Active | Tubing | 0.315" (8.00mm) | 0.224" (5.70mm) | Blue | Thermoplastic Polyurethane (TPE-U) | 164.0' (50.0m) | - | -14 ~ 145PSI (-1 ~ 10 bar) | -35°C ~ 60°C | Compressed Air, Water | 1.457" (37.00mm) | - | - | 0.827" (21.00mm) | - | - | ||
26 In Stock | 1 : £40.39000 Bulk | - | Bulk | Active | Tubing | 0.157" (4.00mm) | 0.102" (2.60mm) | Blue | Thermoplastic Polyurethane (TPE-U) | 164.0' (50.0m) | - | -14 ~ 145PSI (-1 ~ 10 bar) | -35°C ~ 60°C | Compressed Air, Water | 0.630" (16.00mm) | - | - | 0.315" (8.00mm) | - | - | ||
51 In Stock | 1 : £59.46000 Bulk | - | Bulk | Active | Tubing | 0.236" (6.00mm) | 0.157" (4.00mm) | Black | Thermoplastic Polyurethane (TPE-U) | 164.0' (50.0m) | - | -14 ~ 145PSI (-1 ~ 10 bar) | -35°C ~ 60°C | Compressed Air, Water | 1.024" (26.00mm) | - | - | 0.394" (10.00mm) | - | - | ||
30 In Stock | 1 : £59.46000 Box | - | Box | Active | Tubing | 0.236" (6.00mm) | 0.157" (4.00mm) | Blue | Thermoplastic Polyurethane (TPE-U) | 164.0' (50.0m) | - | -14 ~ 145PSI (-1 ~ 10 bar) | -35°C ~ 60°C | Compressed Air, Water | 1.024" (26.00mm) | - | - | 0.394" (10.00mm) | - | - | ||
297 In Stock | 1 : £54.97000 Bulk | - | Bulk | Active | Tubing | 0.250" (6.35mm) | - | Natural | Thermoplastic Polyurethane (TPE-U) | 150.0' (45.7m) | - | -14 ~ 145PSI (-1 ~ 10 bar) | -35°C ~ 63°C | Compressed Air, Water | 1.020" (25.90mm) | - | - | 0.384" (9.75mm) | - | - | ||
34 In Stock | 1 : £86.76000 Bulk | - | Bulk | Active | Tubing | 0.315" (8.00mm) | 0.224" (5.70mm) | Black | Thermoplastic Polyurethane (TPE-U) | 164.0' (50.0m) | - | -14 ~ 145PSI (-1 ~ 10 bar) | -35°C ~ 60°C | Compressed Air, Water | 1.457" (37.00mm) | - | - | 0.827" (21.00mm) | - | - | ||
194 In Stock | 1 : £54.97000 Bulk | - | Bulk | Active | Tubing | 0.250" (6.35mm) | - | Red | Thermoplastic Polyurethane (TPE-U) | 150.0' (45.7m) | - | -14 ~ 145PSI (-1 ~ 10 bar) | -35°C ~ 63°C | Compressed Air, Water | 1.020" (25.90mm) | - | - | 0.386" (9.80mm) | - | - | ||
149 In Stock | 1 : £54.97000 Bulk | - | Bulk | Active | Tubing | 0.250" (6.35mm) | - | Green | Thermoplastic Polyurethane (TPE-U) | 150.0' (45.7m) | - | -14 ~ 145PSI (-1 ~ 10 bar) | -35°C ~ 63°C | Compressed Air, Water | 1.020" (25.90mm) | - | - | 0.384" (9.75mm) | - | - | ||
240 In Stock | 1 : £0.77000 Bulk | Bulk | Active | Tubing | 0.236" (6.00mm) | 0.157" (4.00mm) | Blue | Polyethylene (PE) | - | - | 102 PSI (7 bar) | -30°C ~ 60°C | Compressed Air, Water | 1.024" (26.00mm) | - | - | 0.531" (13.50mm) | - | - | |||
250 In Stock | 1 : £2.88000 Bulk | Bulk | Active | Tubing | 0.236" (6.00mm) | 0.157" (4.00mm) | Silver | Thermoplastic Polyurethane (TPE-U) | - | - | 270 PSI (19 bar) | -30°C ~ 80°C | Compressed Air | 1.260" (32.00mm) | - | - | 0.551" (14.00mm) | - | - | |||
240 In Stock | 1 : £2.88000 Bulk | Bulk | Active | Tubing | 0.236" (6.00mm) | 0.157" (4.00mm) | Blue | Thermoplastic Elastomer (TPE) | - | - | 102 PSI (7 bar) | -30°C ~ 80°C | Compressed Air | 1.260" (32.00mm) | - | - | 0.551" (14.00mm) | - | - | |||
1,000 In Stock | 200 : £2.98410 Bulk | Bulk | Active | Tubing | 0.472" (12.00mm) | 0.315" (8.00mm) | Blue | Thermoplastic Polyurethane (TPE-U) | - | - | 102 PSI (7 bar) | -35°C ~ 60°C | Compressed Air, Water | 2.441" (62.00mm) | - | - | 1.299" (33.00mm) | - | - | |||
250 In Stock | 1 : £3.84000 Bulk | Bulk | Active | Tubing | 0.315" (8.00mm) | 0.232" (5.90mm) | Blue | Thermoplastic Polyurethane (TPE-U) | - | - | 218 PSI (15 bar) | -30°C ~ 80°C | Compressed Air | 1.693" (43.00mm) | - | - | 0.866" (22.00mm) | - | - | |||
594 In Stock | 1 : £9.68000 Bulk | Bulk | Active | Tubing | 0.236" (6.00mm) | 0.157" (4.00mm) | Natural | Polytetrafluoroethylene (PTFE) | - | - | 218 PSI (15 bar) | -20°C ~ 150°C | Compressed Air | 1.575" (40.00mm) | - | - | 1.496" (38.00mm) | - | - | |||
295 In Stock | 1 : £10.13000 Bulk | Bulk | Active | Tubing | 0.315" (8.00mm) | 0.232" (5.90mm) | Natural | Polytetrafluoroethylene (PTFE) | - | - | 174 PSI (12 bar) | -20°C ~ 150°C | Compressed Air | 3.543" (90.00mm) | - | - | 2.520" (64.00mm) | - | - | |||
250 In Stock | 1 : £11.80000 Bulk | Bulk | Active | Tubing | 0.457" (11.60mm) | 0.354" (9.00mm) | Black | Thermoplastic Polyurethane (TPE-U) | - | - | 102 PSI (7 bar) | -35°C ~ 60°C | Compressed Air | 2.992" (76.00mm) | - | - | - | - | - | |||
295 In Stock | 1 : £20.37000 Bulk | Bulk | Active | Tubing | 0.693" (17.60mm) | 0.512" (13.00mm) | Black | Thermoplastic Polyurethane (TPE-U) | - | - | 102 PSI (7 bar) | -35°C ~ 60°C | Compressed Air | 3.268" (83.00mm) | - | - | - | - | - | |||
1,200 In Stock | 1 : £0.34000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Tubing | 0.250" (6.35mm) | - | Blue | Thermoplastic Polyurethane (TPE-U) | Enter Number of Feet in Order Quantity | - | -14 ~ 145PSI (-1 ~ 10 bar) | -35°C ~ 63°C | Compressed Air, Water | 1.020" (25.90mm) | - | - | 0.384" (9.76mm) | - | - | ||
118 In Stock | 1 : £0.76000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Tubing | 0.118" (3.00mm) | 0.083" (2.10mm) | Blue | Thermoplastic Polyurethane (TPE-U) | Enter Number of Meters in Order Quantity | - | -14 ~ 145PSI (-1 ~ 10 bar) | -35°C ~ 60°C | Compressed Air, Water | 0.472" (12.00mm) | - | - | 0.236" (6.00mm) | - | - | ||
179 In Stock | 1 : £0.81000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Tubing | 0.157" (4.00mm) | 0.102" (2.60mm) | Black | Thermoplastic Polyurethane (TPE-U) | Enter Number of Meters in Order Quantity | - | -14 ~ 145PSI (-1 ~ 10 bar) | -35°C ~ 60°C | Compressed Air, Water | 0.630" (16.00mm) | - | - | 0.315" (8.00mm) | - | - | ||
1,171 In Stock | 1 : £0.97000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Tubing | 0.236" (6.00mm) | 0.157" (4.00mm) | Blue | Thermoplastic Polyurethane (TPE-U) | Enter Number of Meters in Order Quantity | - | -14 ~ 145PSI (-1 ~ 10 bar) | -35°C ~ 60°C | Compressed Air, Water | 1.024" (26.00mm) | - | - | 0.394" (10.00mm) | - | - | ||
287 In Stock | 1 : £0.97000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Tubing | 0.236" (6.00mm) | 0.157" (4.00mm) | Natural | Thermoplastic Polyurethane (TPE-U) | Enter Number of Meters in Order Quantity | - | -14 ~ 145PSI (-1 ~ 10 bar) | -35°C ~ 60°C | Compressed Air, Water | 1.024" (26.00mm) | - | - | 0.394" (10.00mm) | - | - | ||
942 In Stock | 1 : £1.17000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Tubing | 0.236" (6.00mm) | 0.157" (4.00mm) | Black | Thermoplastic Polyurethane (TPE-U) | Enter Number of Meters in Order Quantity | - | -14 ~ 145PSI (-1 ~ 10 bar) | -35°C ~ 60°C | Compressed Air, Water | 1.024" (26.00mm) | - | - | 0.394" (10.00mm) | - | - | ||
1,305 In Stock | 1 : £1.40000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Tubing | 0.315" (8.00mm) | 0.224" (5.70mm) | Blue | Thermoplastic Polyurethane (TPE-U) | Enter Number of Meters in Order Quantity | - | -14 ~ 145PSI (-1 ~ 10 bar) | -35°C ~ 60°C | Compressed Air, Water | 1.457" (37.00mm) | - | - | 0.827" (21.00mm) | - | - | ||
512 In Stock | 1 : £1.40000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Tubing | 0.315" (8.00mm) | 0.224" (5.70mm) | Black | Thermoplastic Polyurethane (TPE-U) | Enter Number of Meters in Order Quantity | - | -14 ~ 145PSI (-1 ~ 10 bar) | -35°C ~ 60°C | Compressed Air, Water | 1.457" (37.00mm) | - | - | 0.827" (21.00mm) | - | - |