
PUN-H-4X0,75-SW-500 | |
|---|---|
DigiKey Part Number | 2171-PUN-H-4X0,75-SW-500-ND 2171-PUN-H-4X0,75-SW-500-DS-ND |
Manufacturer | |
Manufacturer Product Number | PUN-H-4X0,75-SW-500 |
Description | PLASTIC TUBING 500M METER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Black Polyurethane (PU) 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Material Polyurethane (PU) |
Manufacturer Festo Corporation | Length 1640.4' (500.0m) |
Series | Operating Pressure -14 ~ 145PSI (-1 ~ 10 bar) |
Packaging Spool Digi-Spool®, Continuous Spool | Operating Temperature -35°C ~ 60°C |
Part Status Active | Fluid Type Compressed Air |
Type Tubing | Bend Radius (Flow) 0.630" (16.00mm) |
Outer Diameter 0.157" (4.00mm) | Minimum Bend Radius 0.315" (8.00mm) |
Inner Diameter 0.102" (2.60mm) | Approval Agency TUV |
Color Black |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | £0.80000 | £0.80 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | £0.62244 | £311.22 |
| Unit Price without VAT: | £0.80000 |
|---|---|
| Unit Price with VAT: | £0.96000 |

