Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Drain to Source Voltage (Vdss) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Resistance - RDS(On) | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,762 In Stock | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.07515 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 35 V | - | 5 mA @ 15 V | - | 1 V @ 1 µA | - | 50 Ohms | 350 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
82,539 In Stock | 1 : £0.38000 Cut Tape (CT) 3,000 : £0.08424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 1.5 mA @ 15 V | - | 800 mV @ 10 nA | 11pF @ 10V (VGS) | 300 Ohms | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
1,955 In Stock | 1 : £0.38000 Cut Tape (CT) 8,000 : £0.07435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 30 V | 30 V | 1.2 mA @ 10 V | 10 mA | 180 mV @ 1 µA | 4pF @ 10V | - | 100 mW | 150°C (TJ) | - | - | Surface Mount | 3-XFDFN | SOT-883 (XDFN3) (1x0.6) | ||
1,681 In Stock | 1 : £0.38000 Cut Tape (CT) 3,000 : £0.08424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 25 V | 25 V | 24 mA @ 10 V | - | 2.5 V @ 1 nA | 5pF @ 10V (VGS) | - | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
62,898 In Stock | 1 : £0.40000 Cut Tape (CT) 3,000 : £0.08990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | 40 V | 200 µA @ 20 V | - | 300 mV @ 10 nA | - | - | 350 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,544 In Stock | 1 : £0.49000 Cut Tape (CT) 3,000 : £0.11244 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | - | 15 V | 10 mA @ 5 V | 50 mA | 200 mV @ 100 µA | - | - | 200 mW | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMCP | ||
10,128 In Stock | 1 : £0.49000 Cut Tape (CT) 3,000 : £0.11296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | - | 30 µA @ 10 V | - | 600 mV @ 1 nA | 3pF @ 10V | - | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
38,103 In Stock | 1 : £0.52000 Cut Tape (CT) 3,000 : £0.11998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 2 mA @ 15 V | - | 500 mV @ 1 nA | - | - | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,117 In Stock | 1 : £0.53000 Cut Tape (CT) 3,000 : £0.12314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 15 V | 15 V | 20 mA @ 5 V | 50 mA | 1.5 V @ 100 µA | 10pF @ 5V | - | 200 mW | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-CP | ||
2,081 In Stock | 1 : £0.55000 Cut Tape (CT) 3,000 : £0.12339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 50 V | - | 14 mA @ 10 V | 14 mA | 1.5 V @ 100 nA | 13pF @ 10V | - | 150 mW | 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SC-59 | ||
9,405 In Stock | 1 : £0.64000 Cut Tape (CT) 3,000 : £0.14761 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 50 V | - | 2.6 mA @ 10 V | - | 1.5 V @ 100 nA | 13pF @ 10V | - | 100 mW | 125°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SC-70 | ||
6,859 In Stock | 1 : £2.89000 Bulk | - | Bulk | Active | N-Channel | 40 V | - | 5 mA @ 20 V | - | 500 mV @ 1 nA | 14pF @ 20V | 100 Ohms | 1.8 W | -65°C ~ 175°C (TJ) | - | - | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
1,099 In Stock | 1 : £3.09000 Bulk | - | Bulk | Active | N-Channel | 40 V | - | 25 mA @ 20 V | - | 2 V @ 1 nA | 14pF @ 20V | 60 Ohms | 1.8 W | -65°C ~ 175°C (TJ) | - | - | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
2,965 In Stock | 1 : £3.47000 Cut Tape (CT) 2,500 : £1.91556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | 40 V | 40 V | - | 50 mA | 1.5 V @ 0.1 µA | 13pF @ 5V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,518 In Stock | 1 : £4.52000 Cut Tape (CT) 3,000 : £1.76317 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | 40 V | - | - | 1.5 V @ 100 nA | 17pF @ 0V | - | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
3,245 In Stock | 1 : £8.05000 Cut Tape (CT) 800 : £3.78625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 1700 V | 1700 V | 2.2 µA @ 1700 V | 6.8 A | - | 225pF @ 100V | 500 mOhms | 68 W | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | D2PAK-7 | ||
3,763 In Stock 1,800 Factory | 1 : £25.62000 Tube | - | Tube | Active | N-Channel | 1200 V | 1200 V | - | 63 A | - | 2145pF @ 100V | 45 mOhms | 429 W | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
6,810 In Stock | 1 : £0.21000 Cut Tape (CT) 3,000 : £0.08700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 1.5 mA @ 15 V | - | 800 mV @ 10 nA | 11pF @ 10V (VGS) | 300 Ohms | 225 mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
4,230 In Stock 3,000 Factory | 1 : £0.21000 Cut Tape (CT) 3,000 : £0.08700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | 30 V | - | 7 mA @ 15 V | - | 3 V @ 10 nA | 11pF @ 10V (VGS) | 125 Ohms | 225 mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
7,524 In Stock | 1 : £0.33000 Cut Tape (CT) 10,000 : £0.06130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 30 V | 30 V | 5 mA @ 15 V | - | 500 mV @ 10 nA | 14pF @ 15V | 100 Ohms | 225 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
2,971 In Stock | 1 : £0.33000 Cut Tape (CT) 3,000 : £0.07222 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | - | 8 mA @ 15 V | - | 800 mV @ 0.5 nA | - | 60 Ohms | 250 mW | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
13,986 In Stock | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.07301 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | 40 V | 900 µA @ 20 V | - | 800 mV @ 10 nA | - | - | 350 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
40,071 In Stock | 1 : £0.34000 Cut Tape (CT) 2,000 : £0.08018 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | 35 V | - | 20 mA @ 15 V | - | 3 V @ 1 µA | - | 30 Ohms | 625 mW | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
15,443 In Stock | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.07538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 35 V | - | 2 mA @ 15 V | - | 500 mV @ 1 µA | - | 100 Ohms | 350 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
6,092 In Stock | 1 : £0.34000 Bulk | - | Bulk | Active | N-Channel | 35 V | - | 20 mA @ 15 V | - | 3 V @ 1 µA | - | 30 Ohms | 625 mW | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |