FPGAs (Field Programmable Gate Array)

Results: 22,903
Stocking Options
Environmental Options
Media
Exclude
22,903Results

Showing
of 22,903
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Number of Gates
Voltage - Supply
Mounting Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
3,446
In Stock
1 : £1.79000
Tray
Tray
Active
Not Verified
48
384
-
21
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
32-VFQFN Exposed Pad
32-QFN (5x5)
3,632
In Stock
1 : £3.55000
Tray
Tray
Active
Not Verified
32
256
-
21
-
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
32-UFQFN Exposed Pad
32-QFN (5x5)
36-WLCSP
IC FPGA 27 I/O 36WLCSP
Altera
3,303
In Stock
1 : £3.97000
Cut Tape (CT)
1,000 : £2.98801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
125
2000
110592
27
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
36-UFBGA, WLCSP
36-VBGA (3.47x3.4)
1,031
In Stock
1 : £4.03000
Tray
Tray
Active
Not Verified
32
256
-
21
-
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
32-UFQFN Exposed Pad
32-QFN (5x5)
923
In Stock
1 : £4.15000
Cut Tape (CT)
2,000 : £3.36150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
138
1100
65536
39
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFN (7x7)
2,171
In Stock
1 : £4.18000
Tray
Tray
Active
Not Verified
32
256
-
21
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
32-UFQFN Exposed Pad
32-QFN (5x5)
629
In Stock
1 : £4.44000
Tray
Tray
Active
Not Verified
32
256
-
40
-
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFNS (7x7)
T8F49I2X
IC FPGA TRION T8 33 I/O 49FBGA
Efinix, Inc.
928
In Stock
1 : £4.47000
Cut Tape (CT)
1,500 : £2.80125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
7384
125829
33
-
1.05V ~ 1.15V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
49-VFBGA
49-FBGA (3x3)
760
In Stock
1 : £4.82000
Tray
Tray
Active
Not Verified
80
640
18432
40
-
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFN (7x7)
2134~169FBGA-9x9~~169
IC FPGA 73 I/O 169FBGA
Efinix, Inc.
3,753
In Stock
1 : £5.29000
Tray
Tray
Active
Not Verified
-
12828
744489
73
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
169-VFBGA
169-FBGA (9x9)
36-WLCSP
IC FPGA 27 I/O 36WLCSP
Altera
708
In Stock
1 : £5.30000
Cut Tape (CT)
1,000 : £3.97405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
125
2000
110592
27
-
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
36-UFBGA, WLCSP
36-VBGA (3.47x3.4)
217
In Stock
1 : £5.30000
Cut Tape (CT)
2,000 : £4.29525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
256
2048
81920
39
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFN (7x7)
T8Q144C4
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
21,479
In Stock
1 : £5.39000
Tray
Tray
Active
Not Verified
-
7384
125829
97
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
862
In Stock
1 : £5.49000
Tray
Tray
Active
Not Verified
80
640
65536
100
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
121-VFBGA, CSPBGA
121-CSFBGA (6x6)
206
In Stock
1 : £5.49000
Tray
Tray
Active
Not Verified
160
1280
65536
72
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
100-LQFP
100-TQFP (14x14)
100TQFP
IC FPGA 77 I/O 100VQFP
Microchip Technology
2,054
In Stock
1 : £5.52000
Tray
Tray
Active
Not Verified
-
-
-
77
30000
1.425V ~ 1.575V
Surface Mount
0°C ~ 85°C (TJ)
-
-
100-TQFP
100-VQFP (14x14)
3,631
In Stock
1 : £5.64000
Tray
Tray
Active
Not Verified
32
256
-
55
-
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
100-LQFP
100-TQFP (14x14)
800
In Stock
1 : £5.68000
Cut Tape (CT)
1,000 : £4.57538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
540
4320
94208
63
-
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
81-UFBGA, WLCSP
81-WLCSP (3.80x3.69)
737
In Stock
1 : £5.71000
Tray
Tray
Active
Not Verified
160
1280
65536
21
-
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
32-UFQFN Exposed Pad
32-QFN (5x5)
115
In Stock
1 : £5.71000
Tray
Tray
Active
Not Verified
-
-
-
34
10000
1.425V ~ 1.575V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFN (6x6)
80 WLCSP
IC FPGA 33 I/O 80WLCSP
Efinix, Inc.
12,478
In Stock
1 : £5.74000
Cut Tape (CT)
2,500 : £3.07549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
-
19728
1069548
33
-
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
80-UFBGA, WLCSP
80-WLCSP (4.46x3.56)
T8Q144C4
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
7,655
In Stock
1 : £6.01000
Tray
Tray
Active
Not Verified
-
7384
125829
97
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
1,354
In Stock
1 : £6.27000
Tray
Tray
Active
Not Verified
160
1280
65536
96
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
6,788
In Stock
1 : £6.57000
Cut Tape (CT)
2,000 : £5.32238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
440
3520
81920
39
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFN (7x7)
1,355
In Stock
1 : £6.76000
Cut Tape (CT)
1,000 : £5.41575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
540
4320
94208
63
-
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
81-UFBGA, WLCSP
81-WLCSP (3.80x3.69)
Showing
of 22,903

FPGAs (Field Programmable Gate Array)


A Field Programmable Gate Array (FPGA) is a programmable integrated circuit that allows users to implement customized hardware logic configurations after manufacturing. FPGAs are user-configurable and are widely used for performing logical operations and information processing, often in applications demanding real-time performance and extremely high speeds. With a very high level of integrated functionality, FPGAs can replace general-purpose microprocessors in systems where known operations—such as receiving and processing data from high-speed data converters—need to be executed rapidly and deterministically. Unlike fixed-function chips, FPGAs are reprogrammable, meaning they can be configured multiple times using hardware description languages like Verilog.

At the heart of an FPGA are configurable logic blocks (CLBs), programmable interconnects, logic gates, and flip-flops, which are organized into a flexible architecture called a gate array. These components support complex logic creation, digital signal processing, and extensive parallel processing. Typically, FPGAs require an external memory device—often flash memory or read-only storage—to hold the configuration data and reload it upon each startup. This makes them particularly well-suited for telecommunications, data center infrastructure, and advanced embedded systems where both performance and low power consumption are critical.

FPGAs serve as a software-defined hardware platform, allowing designers to build custom processor logic or accelerate functions beyond what a typical microcontroller can handle. The flexibility to reconfigure them makes FPGAs a key technology for prototyping, evolving product designs, and deploying real-time hardware solutions.

DigiKey carries top FPGA suppliers, including AMD (formerly Xilinx), Intel (formerly Altera), Lattice Semiconductor and Microchip Technology.