CrossLink™ Field Programmable Gate Array (FPGA) IC 37 184320 5936 80-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIF-MD6000-6JMG80I

DigiKey Part Number
220-2146-ND
Manufacturer
Manufacturer Product Number
LIF-MD6000-6JMG80I
Description
IC FPGA 37 I/O 80CTFBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
CrossLink™ Field Programmable Gate Array (FPGA) IC 37 184320 5936 80-VFBGA
Datasheet
 Datasheet
EDA/CAD Models
LIF-MD6000-6JMG80I Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
184320
Mfr
Number of I/O
37
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1484
Supplier Device Package
80-CTFBGA (6.5x6.5)
Number of Logic Elements/Cells
5936
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£11.56000£11.56
25£10.07760£251.94
100£9.30880£930.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£11.56000
Unit Price with VAT:£13.87200