Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,966 In Stock | 1 : £0.07000 Cut Tape (CT) 2,000 : £0.04165 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 13 mA @ 120 Hz | 22.1 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
47,211 In Stock | 1 : £0.15000 Cut Tape (CT) 1,000 : £0.08041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 56.05 mA @ 120 Hz | 95 mA @ 100 kHz | 2.8 Ohms | - | 0.197" Dia (5.00mm) | 0.217" (5.50mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
46,169 In Stock | 1 : £0.15000 Cut Tape (CT) 1,000 : £0.08041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 126.75 mA @ 120 Hz | 195 mA @ 100 kHz | 1.05 Ohms | - | 0.197" Dia (5.00mm) | 0.217" (5.50mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
26,925 In Stock | 1 : £0.16000 Cut Tape (CT) 2,000 : £0.03795 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 99 mA @ 120 Hz | 180 mA @ 100 kHz | 700 mOhms | 0.197" (5.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
46,198 In Stock | 1 : £0.17000 Cut Tape (CT) 1,500 : £0.08903 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 301.5 mA @ 120 Hz | 450 mA @ 100 kHz | 180 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
46,336 In Stock | 1 : £0.21000 Cut Tape (CT) 1,000 : £0.11201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 165.75 mA @ 120 Hz | 255 mA @ 100 kHz | 520 mOhms | - | 0.248" Dia (6.30mm) | 0.217" (5.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
17,887 In Stock | 1 : £0.21000 Cut Tape (CT) 1,000 : £0.10913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 156 mA @ 120 Hz | 240 mA @ 100 kHz | 530 mOhms | - | 0.248" Dia (6.30mm) | 0.217" (5.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
44,177 In Stock | 1 : £0.22000 Bulk | Bulk | Active | 47 µF | ±20% | 50 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 162.25 mA @ 120 Hz | 295 mA @ 100 kHz | 300 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,089 In Stock | 1 : £0.22000 Cut Tape (CT) 1,000 : £0.05766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 45 mA @ 120 Hz | 56.25 mA @ 10 kHz | - | - | 0.197" Dia (5.00mm) | 0.222" (5.65mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
113,579 In Stock | 1 : £0.22000 Bulk | Bulk | Active | 10 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 42 mA @ 120 Hz | - | 1.5 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
62,502 In Stock | 1 : £0.22000 Bulk | Bulk | Active | 100 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 280 mA @ 120 Hz | 400 mA @ 100 kHz | 220 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
22,019 In Stock | 1 : £0.22000 Bulk | Bulk | Active | 470 µF | ±20% | 10 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 280 mA @ 120 Hz | 400 mA @ 100 kHz | 220 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
116,300 In Stock | 1 : £0.23000 Bulk | Bulk | Active | 220 µF | ±20% | 25 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 280 mA @ 120 Hz | 400 mA @ 100 kHz | 220 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
39,948 In Stock | 1 : £0.23000 Cut Tape (CT) 2,000 : £0.05568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 10 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 28 mA @ 120 Hz | 47.6 mA @ 10 kHz | - | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
13,713 In Stock | 1 : £0.23000 Cut Tape (CT) 2,000 : £0.13211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 20 mA @ 120 Hz | 30 mA @ 10 kHz | - | - | 0.118" Dia (3.00mm) | 0.217" (5.50mm) | 0.130" L x 0.130" W (3.30mm x 3.30mm) | Surface Mount | Radial, Can - SMD | |||
347,721 In Stock | 1 : £0.24000 Bulk | Bulk | Not For New Designs | 220 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
118,878 In Stock | 1 : £0.24000 Cut Tape (CT) 2,000 : £0.05924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 18 mA @ 120 Hz | 27 mA @ 10 kHz | - | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
105,674 In Stock | 1 : £0.25000 Cut Tape (CT) 2,000 : £0.06048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 10 µF | ±20% | 35 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 22 mA @ 120 Hz | 37.4 mA @ 10 kHz | - | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
60,225 In Stock | 1 : £0.25000 Bulk | Bulk | Active | 100 µF | ±20% | 35 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 270 mA @ 120 Hz | 540 mA @ 100 kHz | 94 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
58,898 In Stock | 1 : £0.25000 Cut Tape (CT) 2,000 : £0.06048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 47 µF | ±20% | 6.3 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 36 mA @ 120 Hz | 61.2 mA @ 10 kHz | - | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
15,377 In Stock | 1 : £0.25000 Cut Tape (CT) 900 : £0.13713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 188.5 mA @ 120 Hz | 290 mA @ 100 kHz | 380 mOhms | - | 0.248" Dia (6.30mm) | 0.303" (7.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
122,578 In Stock | 1 : £0.26000 Cut Tape (CT) 1,000 : £0.07074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 10 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 30 mA @ 120 Hz | 51 mA @ 10 kHz | - | - | 0.197" Dia (5.00mm) | 0.213" (5.40mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
38,379 In Stock | 1 : £0.26000 Cut Tape (CT) 1,000 : £0.07178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 23 mA @ 120 Hz | 34.5 mA @ 10 kHz | - | - | 0.197" Dia (5.00mm) | 0.213" (5.40mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
35,963 In Stock | 1 : £0.26000 Cut Tape (CT) 900 : £0.14431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 195 mA @ 120 Hz | 300 mA @ 100 kHz | 380 mOhms | - | 0.248" Dia (6.30mm) | 0.303" (7.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
5,808 In Stock | 1 : £0.26000 Cut Tape (CT) 800 : £0.14431 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 50 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 455.6 mA @ 120 Hz | 680 mA @ 100 kHz | 160 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can |