Upgrade
Direct
Direct
Direct
Direct
Upgrade

AC0201FR-0711K8L | |
|---|---|
DigiKey Part Number | AC0201FR-0711K8L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0711K8L |
Description | RES SMD 11.8K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0711K8L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201FR-0711K8L | YAGEO | 21,597 | YAG2388CT-ND | £0.07000 | Upgrade |
| CRCW020111K8FNED | Vishay Dale | 57,500 | 541-CRCW020111K8FNEDCT-ND | £0.07000 | Direct |
| ERJ-1GEF1182C | Panasonic Industry | 4,123 | P11.8KABCT-ND | £0.07000 | Direct |
| RK73H1HTTC1182F | KOA Speer Electronics, Inc. | 1,073 | 2019-RK73H1HTTC1182FCT-ND | £0.07000 | Direct |
| RMCF0201FT11K8 | Stackpole Electronics Inc | 16,224 | RMCF0201FT11K8CT-ND | £0.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00628 | £62.80 |
| Unit Price without VAT: | £0.00628 |
|---|---|
| Unit Price with VAT: | £0.00754 |






