
ERJ-1GEF1182C | |
|---|---|
DigiKey Part Number | P11.8KABTR-ND - Tape & Reel (TR) P11.8KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF1182C |
Description | RES SMD 11.8K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 11.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF1182C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF1182C | Panasonic Industry | 0 | P122686CT-ND | £0.07000 | Direct |
| CRCW020111K8FNED | Vishay Dale | 57,500 | 541-CRCW020111K8FNEDCT-ND | £0.07000 | Direct |
| RMCF0201FT11K8 | Stackpole Electronics Inc | 16,224 | RMCF0201FT11K8CT-ND | £0.07000 | Direct |
| AC0201FR-0711K8L | YAGEO | 0 | AC0201FR-0711K8L-ND | £0.00628 | Upgrade |
| CRCW020111K8FKED | Vishay Dale | 0 | CRCW020111K8FKED-ND | £0.02199 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 25 | £0.02240 | £0.56 |
| 50 | £0.01800 | £0.90 |
| 100 | £0.01500 | £1.50 |
| 250 | £0.01192 | £2.98 |
| 500 | £0.01016 | £5.08 |
| 1,000 | £0.00878 | £8.78 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

