
RC0201FR-0711K8L | |
|---|---|
DigiKey Part Number | YAG2388TR-ND - Tape & Reel (TR) YAG2388CT-ND - Cut Tape (CT) YAG2388DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0711K8L |
Description | RES 11.8K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-0711K8L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02500 | £0.25 |
| 25 | £0.01880 | £0.47 |
| 50 | £0.01520 | £0.76 |
| 100 | £0.01240 | £1.24 |
| 250 | £0.00976 | £2.44 |
| 500 | £0.00824 | £4.12 |
| 1,000 | £0.00705 | £7.05 |
| 5,000 | £0.00517 | £25.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00437 | £43.70 |
| 20,000 | £0.00396 | £79.20 |
| 30,000 | £0.00376 | £112.80 |
| 50,000 | £0.00355 | £177.50 |
| 70,000 | £0.00343 | £240.10 |
| 100,000 | £0.00331 | £331.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

