N-Channel 60 V 72A (Tc) 1.92W (Ta), 32.9W (Tc) Through Hole TO-220CFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 72A (Tc) 1.92W (Ta), 32.9W (Tc) Through Hole TO-220CFM
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP6NA3R5IT

DigiKey Part Number
5048-XP6NA3R5IT-ND
Manufacturer
Manufacturer Product Number
XP6NA3R5IT
Description
MOSFET N-CH 60V 72A TO220CFM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 72A (Tc) 1.92W (Ta), 32.9W (Tc) Through Hole TO-220CFM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
3.5mOhm @ 30A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
125 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
5440 pF @ 50 V
FET Type
Power Dissipation (Max)
1.92W (Ta), 32.9W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220CFM
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£1.24000£1.24
50£0.59380£29.69
100£0.52990£52.99
500£0.41762£208.81
1,000£0.38148£381.48
2,000£0.37816£756.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.24000
Unit Price with VAT:£1.48800