YAGEO XSEMI Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
721 In Stock | 1 : £1.01000 Tube | Tube | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 40 V | 36A (Tc) | 4.5V, 10V | 16mOhm @ 30A, 10V | 3V @ 250µA | 40 nC @ 4.5 V | ±20V | 2780 pF @ 25 V | - | 33.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220CFM | TO-220-3 Full Pack | |||
5,365 In Stock | 1 : £0.37000 Cut Tape (CT) 3,000 : £0.06929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 53mA (Ta) | 10V | 72Ohm @ 50mA, 10V | 5V @ 250µA | 4 nC @ 10 V | ±20V | 80 pF @ 100 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
1,000 In Stock | 1 : £0.83000 Cut Tape (CT) 3,000 : £0.23223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 36.5A (Ta), 118A (Tc) | 4.5V, 10V | 2.4mOhm @ 20A, 10V | 3V @ 250µA | 65.6 nC @ 4.5 V | ±20V | 5600 pF @ 15 V | - | 5W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PMPAK® 5 x 6 | 8-PowerLDFN | |||
1,000 In Stock | 1 : £0.84000 Cut Tape (CT) 3,000 : £0.23037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 13.3A (Ta) | 4.5V, 10V | 10mOhm @ 12A, 10V | 3V @ 250µA | 54.4 nC @ 4.5 V | ±20V | 6080 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
1,000 In Stock | 1 : £0.89000 Cut Tape (CT) 3,000 : £0.23343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 17.4A (Ta) | 4.5V | 5mOhm @ 16A, 10V | 3V @ 250µA | 33.6 nC @ 4.5 V | ±20V | 3040 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
958 In Stock | 1 : £1.02000 Cut Tape (CT) 3,000 : £0.26749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3A (Ta) | 4.5V, 10V | 135mOhm @ 3A, 10V | 3V @ 250µA | 20 nC @ 10 V | ±20V | 980 pF @ 25 V | - | 2.78W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
1,000 In Stock | 1 : £1.24000 Cut Tape (CT) 3,000 : £0.35904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 6.3A (Ta), 15.8A (Tc) | 10V | 59mOhm @ 9A, 10V | 4V @ 250µA | 25.6 nC @ 10 V | ±20V | 984 pF @ 100 V | - | 5W (Ta), 31.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PMPAK® 5 x 6 | 8-PowerLDFN | |||
998 In Stock | 1 : £1.26000 Cut Tape (CT) 3,000 : £0.35209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 3.2A (Tc) | 10V | 1.4Ohm @ 1A, 10V | 5V @ 250µA | 16.8 nC @ 10 V | ±20V | 608 pF @ 100 V | - | 2W (Ta), 28.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
992 In Stock | 1 : £1.29000 Cut Tape (CT) 3,000 : £0.35773 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 38.5A (Ta) | 4.5V, 10V | 9.5mOhm @ 20A, 10V | 3V @ 250µA | 14.4 nC @ 4.5 V | ±20V | 1280 pF @ 15 V | - | 2W (Ta), 22.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,000 In Stock | 1 : £1.33000 Cut Tape (CT) 3,000 : £0.38029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 8.1A (Tc) | 4.5V, 10V | 135mOhm @ 5A, 10V | 3V @ 250µA | 17.6 nC @ 10 V | ±20V | 928 pF @ 50 V | - | 2W (Ta), 20.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
990 In Stock | 1 : £1.33000 Cut Tape (CT) 3,000 : £0.38937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 75A (Tc) | 4.5V, 10V | 4.2mOhm @ 40A, 10V | 3V @ 250µA | 44.8 nC @ 4.5 V | ±20V | 4000 pF @ 20 V | - | 2W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
997 In Stock | 1 : £1.36000 Cut Tape (CT) 3,000 : £0.40747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 5A (Ta), 15.8A (Tc) | 10V | 59mOhm @ 9A, 10V | 4V @ 250µA | 25.6 nC @ 10 V | ±20V | 984 pF @ 100 V | - | 3.12W (Ta), 31.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PMPAK® 3 x 3 | 8-PowerDFN | |||
995 In Stock | 1 : £1.38000 Cut Tape (CT) 3,000 : £0.44356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 37.5A (Ta), 170A (Tc) | 10V | 2.1mOhm @ 20A, 10V | 5V @ 250µA | 154 nC @ 10 V | ±20V | 9056 pF @ 20 V | - | 5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PMPAK® 5 x 6 | 8-PowerLDFN | |||
1,000 In Stock | 1 : £1.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 44A (Tc) | 10V | 8.4mOhm @ 24A, 10V | 4V @ 250µA | 67.2 nC @ 10 V | ±20V | 3248 pF @ 80 V | - | 1.92W (Ta), 32W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220CFM | TO-220-3 Full Pack | |||
1,000 In Stock | 1 : £1.41000 Cut Tape (CT) 3,000 : £0.45440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 33.8A (Ta), 125A (Tc) | 10V | 2.55mOhm @ 20A, 10V | 4V @ 250µA | 112 nC @ 10 V | ±20V | 6080 pF @ 20 V | - | 5W (Ta), 69.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PMPAK® 5 x 6 | 8-PowerLDFN | |||
998 In Stock | 1 : £1.47000 Cut Tape (CT) 3,000 : £0.50781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 54.2A (Ta), 245A (Tc) | 4.5V, 10V | 1.05mOhm @ 20A, 10V | 2.2V @ 250µA | 120 nC @ 4.5 V | ±20V | 12320 pF @ 15 V | - | 5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PMPAK® 5 x 6 | 8-PowerLDFN | |||
1,000 In Stock | 1 : £1.48000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 5A (Tc) | 10V | 1.55Ohm @ 2.5A, 10V | 4V @ 250µA | 24.6 nC @ 10 V | ±30V | 800 pF @ 100 V | - | 1.92W (Ta), 31.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220CFM | TO-220-3 Full Pack | |||
962 In Stock | 1 : £1.53000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 48.5A (Tc) | 6V, 10V | 11mOhm @ 30A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 2288 pF @ 80 V | - | 1.13W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251S | TO-251-3 Short Leads, IPAK, TO-251AA | |||
1,000 In Stock | 1 : £1.60000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 750mOhm @ 5A, 10V | 4V @ 250µA | 59.2 nC @ 10 V | ±30V | 2688 pF @ 100 V | - | 1.92W (Ta), 36.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220CFM | TO-220-3 Full Pack | |||
1,000 In Stock | 1 : £1.63000 Cut Tape (CT) 3,000 : £0.53982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 49A (Ta), 223A (Tc) | 4.5V, 10V | 1.4mOhm @ 20A, 10V | 3V @ 250µA | 75.2 nC @ 4.5 V | ±20V | 7200 pF @ 20 V | - | 5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PMPAK® 5 x 6 | 8-PowerLDFN | |||
989 In Stock | 1 : £1.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 7A (Tc) | 10V | 1.2Ohm @ 3.5A, 10V | 4V @ 250µA | 44.8 nC @ 10 V | ±30V | 2048 pF @ 100 V | - | 1.92W (Ta), 34.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220CFM | TO-220-3 Full Pack | |||
991 In Stock | 1 : £1.70000 Cut Tape (CT) 3,000 : £0.56393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13.3A (Tc) | 10V | 290mOhm @ 5.8A, 10V | 5V @ 250µA | 48 nC @ 10 V | ±20V | 1632 pF @ 100 V | - | 2W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
980 In Stock | 1 : £1.73000 Cut Tape (CT) 3,000 : £0.53014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 75A (Tc) | 10V | 3mOhm @ 40A, 10V | 4V @ 250µA | 112 nC @ 10 V | ±20V | 6520 pF @ 50 V | - | 2W (Ta), 83.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
990 In Stock | 1 : £1.74000 Cut Tape (CT) 3,000 : £0.50625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 66A (Tc) | 6V, 10V | 6.5mOhm @ 30A, 10V | 4V @ 250µA | 56 nC @ 10 V | ±20V | 2976 pF @ 50 V | - | 2W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,000 In Stock | 1 : £1.77000 Cut Tape (CT) 3,000 : £0.59838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 41.6A (Ta), 190A (Tc) | 10V | 1.7mOhm @ 20A, 10V | 4V @ 250µA | 160 nC @ 10 V | ±20V | 8800 pF @ 50 V | - | 5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PMPAK® 5 x 6 | 8-PowerLDFN |