72A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,629 In Stock | 1 : £3.01000 Cut Tape (CT) 800 : £1.07211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 72A (Tc) | 10V | 22mOhm @ 44A, 10V | 5V @ 250µA | 150 nC @ 10 V | ±20V | 5380 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
145 In Stock | 1 : £9.57000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 72A (Tc) | 10V | 19mOhm @ 36A, 10V | 4.5V @ 1.5mA | 82 nC @ 10 V | ±20V | 5400 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA (IXFA) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,324 In Stock | 1 : £9.43000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 72A (Tc) | 10V | 19mOhm @ 36A, 10V | 4.5V @ 1.5mA | 82 nC @ 10 V | ±20V | 5400 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
533 In Stock 900 Factory | 1 : £9.51000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 72A (Tc) | 10V | 19mOhm @ 36A, 10V | 4.5V @ 1.5mA | 82 nC @ 10 V | ±20V | 5400 pF @ 25 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 Isolated Tab | TO-220-3 Full Pack, Isolated Tab | |||
1,197 In Stock | 1 : £15.29000 Cut Tape (CT) 800 : £7.98650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 72A (Tc) | 18V | 30mOhm @ 40A, 18V | 4.4V @ 20mA | 142 nC @ 18 V | +22V, -10V | 3175 pF @ 800 V | - | 234W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
613 In Stock 800 Factory | 1 : £19.22000 Cut Tape (CT) 800 : £10.69541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1200 V | 72A (Tc) | 12V | 30mOhm @ 40A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1430 pF @ 800 V | - | 385W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7L | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
867 In Stock | 1 : £34.80000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 72A (Tc) | 10V | 75mOhm @ 41A, 10V | 5V @ 8mA | 240 nC @ 10 V | ±30V | 23000 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
2,982 In Stock | 1 : £1.25000 Cut Tape (CT) 3,000 : £0.33279 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 72A (Tc) | 10V | 8.67mOhm @ 10A, 10V | 3.5V @ 250µA | 56 nC @ 10 V | ±20V | 3092 pF @ 25 V | - | 119W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerPAK® 1212-8SLW | PowerPAK® 1212-8SLW | |||
3,140 In Stock | 1 : £1.93000 Cut Tape (CT) 3,000 : £0.55723 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 72A (Tc) | 10V | 5.3mOhm @ 10A, 10V | 3.3V @ 250µA | 95 nC @ 10 V | ±20V | 5100 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
146 In Stock | 1 : £2.02000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 72A (Tc) | 6V, 10V | 4mOhm @ 72A, 10V | 3.3V @ 50µA | 50 nC @ 10 V | ±20V | 3500 pF @ 30 V | - | 36W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220 Full Pack | TO-220-3 Full Pack | |||
212 In Stock | 1 : £8.28000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 72A (Tc) | - | - | - | - | ±25V | - | - | - | - | - | - | Through Hole | TO-247 Long Leads | TO-247-3 | |||
551 In Stock | 1 : £8.35000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 72A (Tc) | 10V | 36mOhm @ 36A, 10V | 4.75V @ 250µA | 106 nC @ 10 V | ±25V | 4850 pF @ 100 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 Long Leads | TO-247-3 | |||
783 In Stock | 1 : £8.43000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 72A (Tc) | 10V | 20mOhm @ 36A, 10V | 4.5V @ 1.5mA | 55 nC @ 10 V | ±20V | 3780 pF @ 25 V | - | 320W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
367 In Stock | 1 : £8.57000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 72A (Tc) | 10V | 20mOhm @ 36A, 10V | 4.5V @ 1.5mA | 55 nC @ 10 V | ±20V | 3780 pF @ 25 V | - | 320W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA (IXFA) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
442 In Stock | 1 : £8.88000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 72A (Tc) | 10V | 36mOhm @ 36A, 10V | 4.75V @ 250µA | 106 nC @ 10 V | ±25V | 4850 pF @ 100 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
286 In Stock | 1 : £9.11000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 72A (Tc) | 10V | 20mOhm @ 36A, 10V | 4.5V @ 1.5mA | 55 nC @ 10 V | ±20V | 3780 pF @ 25 V | - | 320W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
184 In Stock | 1 : £10.17000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 72A (Tc) | - | - | - | - | ±25V | - | - | - | - | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
529 In Stock | 1 : £10.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 72A (Tc) | - | 39mOhm @ 36A, 10V | 4.75V @ 250µA | 118 nC @ 10 V | ±25V | 5900 pF @ 100 V | - | 480W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4 | TO-247-4 | |||
281 In Stock 780 Factory | 1 : £11.09000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 72A (Tc) | 10V | 19mOhm @ 36A, 10V | 4.5V @ 1.5mA | 82 nC @ 10 V | ±20V | 5400 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
253 In Stock | 1 : £61.01000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 72A (Tc) | 18V | 39mOhm @ 27A, 18V | 5.6V @ 13.3mA | 131 nC @ 18 V | +22V, -4V | 2222 pF @ 800 V | - | 339W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
980 In Stock | 1 : £1.24000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 72A (Tc) | 10V | 3.5mOhm @ 30A, 10V | 4V @ 250µA | 125 nC @ 10 V | ±20V | 5440 pF @ 50 V | - | 1.92W (Ta), 32.9W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220CFM | TO-220-3 Full Pack | |||
1,360 In Stock | 1 : £6.54000 Cut Tape (CT) 800 : £2.66025 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 72A (Tc) | 15V, 18V | 32.6mOhm @ 21A, 18V | 4V @ 10mA | 74 nC @ 18 V | +22V, -8V | 1950 pF @ 400 V | - | 288W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | T2PAK | TO-263-8, D2PAK (7 Leads + Tab), Variant | ||
1,535 In Stock | 1 : £8.38000 Cut Tape (CT) 800 : £3.66850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 72A (Tc) | 15V, 18V | 32.6mOhm @ 21A, 18V | 4V @ 10mA | 74 nC @ 18 V | +22V, -8V | 1950 pF @ 400 V | - | 288W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | T2PAK | TO-263-8, D2PAK (7 Leads + Tab), Variant | ||
500 In Stock | 1 : £12.59000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 72A (Tc) | 15V, 20V | 18mOhm @ 44.7A, 20V | 5.6V @ 9.8mA | 59 nC @ 18 V | +23V, -7V | 2085 pF @ 500 V | - | 234W (Tc) | -55°C ~ 175°C | - | - | Through Hole | PG-TO247-4-U02 | TO-247-4 | |||
3,603 In Stock | 1 : £0.85000 Cut Tape (CT) 3,000 : £0.40639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 72A (Tc) | 4.5V, 10V | 8.6mOhm @ 20A, 10V | 2.5V @ 250µA | 210 nC @ 10 V | ±20V | 12930 pF @ 25 V | - | 142W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PPAK (5.1x5.71) | 8-PowerTDFN |