


861111483005 | |
|---|---|
DigiKey Part Number | 732-6525-ND |
Manufacturer | |
Manufacturer Product Number | 861111483005 |
Description | CAP ALUM 82UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 979.2 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 861141483002 | Würth Elektronik | 45 | 732-6540-ND | £3.77000 | Parametric Equivalent |
| 500MXK82MEFCSN22X30 | Rubycon | 190 | 1189-4285-ND | £4.64000 | Parametric Equivalent |
| EKMM451VSN820MP30S | Chemi-Con | 391 | 565-EKMM451VSN820MP30S-ND | £4.72000 | Parametric Equivalent |
| EKMQ451VSN820MP30S | Chemi-Con | 350 | 565-EKMQ451VSN820MP30S-ND | £4.78000 | Parametric Equivalent |
| LAS2W820MELZ30 | Nichicon | 39 | 493-17723-ND | £3.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.11000 | £3.11 |
| 50 | £2.51800 | £125.90 |
| 100 | £2.27410 | £227.41 |
| 250 | £1.86808 | £467.02 |
| 500 | £1.58352 | £791.76 |
| 1,000 | £1.42124 | £1,421.24 |
| Unit Price without VAT: | £3.11000 |
|---|---|
| Unit Price with VAT: | £3.73200 |

