
EKMQ451VSN820MP30S | |
|---|---|
DigiKey Part Number | 565-EKMQ451VSN820MP30S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ451VSN820MP30S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ451VSN820MP30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 840 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.78000 | £4.78 |
| 10 | £3.32900 | £33.29 |
| 50 | £2.72820 | £136.41 |
| 200 | £2.38200 | £476.40 |
| 600 | £2.18573 | £1,311.44 |
| 1,000 | £2.11238 | £2,112.38 |
| 2,600 | £1.99952 | £5,198.75 |
| Unit Price without VAT: | £4.78000 |
|---|---|
| Unit Price with VAT: | £5.73600 |

