
784373170068 | |
|---|---|
DigiKey Part Number | 732-784373170068TR-ND - Tape & Reel (TR) 732-784373170068CT-ND - Cut Tape (CT) 732-784373170068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784373170068 |
Description | FIXED IND 6.8UH 22.1A 7.8 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 22.1 A 7.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784373170068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9.7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.687" L x 0.667" W (17.45mm x 16.95mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.38000 | £4.38 |
| 10 | £3.54200 | £35.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £2.94920 | £442.38 |
| 750 | £2.54163 | £1,906.22 |
| Unit Price without VAT: | £4.38000 |
|---|---|
| Unit Price with VAT: | £5.25600 |

