
78433390820 | |
|---|---|
DigiKey Part Number | 732-78433390820TR-ND - Tape & Reel (TR) 732-78433390820CT-ND - Cut Tape (CT) 732-78433390820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78433390820 |
Description | FIXED IND 8.2UH 6.7A 25.8 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 6.7 A 25.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78433390820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.417" L x 0.417" W (10.60mm x 10.60mm) | |
Height - Seated (Max) | 0.445" (11.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.41000 | £2.41 |
| 10 | £2.17100 | £21.71 |
| 50 | £2.03040 | £101.52 |
| 100 | £1.93870 | £193.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £1.67465 | £334.93 |
| Unit Price without VAT: | £2.41000 |
|---|---|
| Unit Price with VAT: | £2.89200 |

