8.2 µH Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
388 In Stock | 1 : £1.03000 Cut Tape (CT) 500 : £0.60930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 8.2 µH | ±20% | 10.5 A | 16A | Shielded | 15.5mOhm Max | 20 @ 100kHz | 11MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
4,767 In Stock | 1 : £1.25000 Cut Tape (CT) 700 : £0.90401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 8.2 µH | ±20% | 2.8 A | 5.2A | Shielded | 86mOhm Max | - | 17MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
2,646 In Stock | 1 : £1.67000 Cut Tape (CT) 500 : £1.02702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 8.2 µH | ±20% | 6.25 A | 6.25A | Shielded | 20mOhm Max | - | 25MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
1,584 In Stock | 1 : £1.78000 Cut Tape (CT) 400 : £1.31158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±20% | 11.5 A | 8A | Shielded | 15mOhm Max | - | 36MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.429" L x 0.394" W (10.90mm x 10.00mm) | 0.382" (9.70mm) | |||
4,424 In Stock | 1 : £2.58000 Cut Tape (CT) 400 : £1.85250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 8.2 µH | ±20% | 10 A | 11A | Shielded | 11.6mOhm | - | 20MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1350 | 0.512" L x 0.504" W (13.00mm x 12.80mm) | 0.197" (5.00mm) | |||
10,127 In Stock | 1 : £0.08000 Cut Tape (CT) 2,000 : £0.04260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 8.2 µH | ±10% | 15 mA | - | Shielded | 1.1Ohm Max | 45 @ 4MHz | 26MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
6,915 In Stock | 1 : £0.10000 Cut Tape (CT) 2,000 : £0.05048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±5% | 225 mA | - | Semi-Shielded | 1.1Ohm | 25 @ 7.96MHz | 30MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
1,060 In Stock | 1 : £0.11000 Cut Tape (CT) 2,000 : £0.05641 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 8.2 µH | ±5% | 15 mA | - | Shielded | 700mOhm Max | 50 @ 4MHz | 35MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
13,968 In Stock | 1 : £0.16000 Cut Tape (CT) 2,000 : £0.08148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±5% | 160 mA | - | Unshielded | 3.05Ohm Max | 25 @ 7.96MHz | 36MHz | AEC-Q200 | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
14,660 In Stock | 1 : £0.19000 Cut Tape (CT) 3,000 : £0.09315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 8.2 µH | ±20% | 1.1 A | 1.5A | Shielded | 410mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
2,049 In Stock | 1 : £0.24000 Cut Tape (CT) 2,000 : £0.12735 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 8.2 µH | ±20% | 1.6 A | 2.1A | Shielded | 90mOhm | - | 26MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
7,337 In Stock | 1 : £0.27000 Cut Tape (CT) 2,500 : £0.13680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±20% | 1.75 A | 1.9A | Shielded | 98mOhm | 15 @ 100kHz | 43MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) | |||
7,584 In Stock | 1 : £0.29000 Cut Tape (CT) 1,500 : £0.15266 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 8.2 µH | ±20% | 3.7 A | 3.2A | Shielded | 42mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
4,019 In Stock | 1 : £0.29000 Cut Tape (CT) 1,000 : £0.16052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±20% | 2.2 A | 2.4A | Shielded | 65mOhm Max | 15 @ 7.96MHz | 18MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | |||
22,362 In Stock | 1 : £0.32000 Cut Tape (CT) 1,000 : £0.17877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±30% | 2.7 A | 3.3A | Shielded | 55mOhm Max | 15 @ 7.96MHz | 18MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
4,716 In Stock | 1 : £0.41000 Cut Tape (CT) 1,000 : £0.22682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±30% | 3.7 A | 4A | Shielded | 45mOhm Max | 13 @ 7.96MHz | 20MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
3,868 In Stock | 1 : £0.56000 Cut Tape (CT) 1,500 : £0.27864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 8.2 µH | ±20% | 4.3 A | 5.8A | Shielded | 60mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.118" (3.00mm) | |||
4,431 In Stock | 1 : £0.56000 Cut Tape (CT) 1,000 : £0.30139 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±30% | 2.2 A | 2.45A | Shielded | 34mOhm Max | 7.4 @ 7.96MHz | 29.6MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.157" (4.00mm) | |||
5,083 In Stock | 1 : £0.60000 Cut Tape (CT) 1,500 : £0.30065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±20% | 840 mA | - | Unshielded | 146.2mOhm Max | - | 34.8MHz | - | -40°C ~ 100°C | 7.96 MHz | - | Surface Mount | Nonstandard | - | 0.189" L x 0.169" W (4.80mm x 4.30mm) | 0.138" (3.50mm) | |||
4,990 In Stock | 1 : £0.62000 Cut Tape (CT) 500 : £0.33940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 8.2 µH | ±20% | 8.3 A | 12A | Shielded | 27mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
4,714 In Stock | 1 : £0.62000 Cut Tape (CT) 600 : £0.36495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±20% | 5.54 A | 7.86A | Shielded | 17.6mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
1,535 In Stock | 1 : £0.63000 Cut Tape (CT) 500 : £0.40310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±20% | 1 A | 1.6A | Unshielded | 250mOhm Max | 36 @ 1MHz | 34MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.114" (2.90mm) | |||
7,620 In Stock | 1 : £0.69000 Cut Tape (CT) 600 : £0.39987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±30% | 4.6 A | 3.8A | Shielded | 15mOhm | 8 @ 7.96MHz | 18MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.201" (5.10mm) | |||
731 In Stock | 1 : £0.75000 Cut Tape (CT) 2,000 : £0.43226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 8.2 µH | ±20% | 5 A | 4A | Shielded | 54.9mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
2,688 In Stock | 1 : £0.76000 Cut Tape (CT) 500 : £0.45048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 8.2 µH | ±20% | 8 A | 12.5A | Shielded | 25.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.453" L x 0.406" W (11.50mm x 10.30mm) | 0.157" (4.00mm) |