



74479762133 | |
|---|---|
DigiKey Part Number | 732-5051-2-ND - Tape & Reel (TR) 732-5051-1-ND - Cut Tape (CT) 732-5051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479762133 |
Description | FIXED IND 330NH 1.1A 160 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Multilayer Inductor 1.1 A 160mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479762133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm | |
Q @ Freq | 7 @ 1MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 50 | £0.34600 | £17.30 |
| 100 | £0.30010 | £30.01 |
| 500 | £0.26528 | £132.64 |
| 1,000 | £0.23045 | £230.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.18851 | £754.04 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

