1.1 A Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,234 In Stock | 1 : £0.12000 Cut Tape (CT) 4,000 : £0.05795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 1.2 nH | ±0.3nH | 1.1 A | - | Unshielded | 100mOhm Max | 12 @ 100MHz | 6GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
20,319 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.06355 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±20% | 1.1 A | - | Shielded | 138mOhm Max | - | 25MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
25,910 In Stock | 1 : £0.14000 Cut Tape (CT) 3,000 : £0.06879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±20% | 1.1 A | - | Shielded | 175mOhm Max | - | 20MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0805 (2012 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
50,543 In Stock | 1 : £0.15000 Cut Tape (CT) 15,000 : £0.06273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 0.6 nH | ±0.05nH | 1.1 A | - | Unshielded | 40mOhm Max | 20 @ 500MHz | 20GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.017" (0.42mm) | |||
45,392 In Stock | 1 : £0.15000 Cut Tape (CT) 15,000 : £0.06273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 1 nH | ±0.05nH | 1.1 A | - | Unshielded | 40mOhm Max | 20 @ 500MHz | 16GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.017" (0.42mm) | |||
41,813 In Stock | 1 : £0.15000 Cut Tape (CT) 15,000 : £0.06273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 1.3 nH | ±0.05nH | 1.1 A | - | Unshielded | 40mOhm Max | 20 @ 500MHz | 13GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.017" (0.42mm) | |||
4,023 In Stock | 1 : £0.15000 Cut Tape (CT) 15,000 : £0.06273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 1.2 nH | ±0.05nH | 1.1 A | - | Unshielded | 40mOhm Max | 20 @ 500MHz | 13GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.017" (0.42mm) | |||
77,557 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.08154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 1.1 A | 2A | Shielded | 279mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
65,843 In Stock | 1 : £0.19000 Cut Tape (CT) 3,000 : £0.09315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 1.1 A | 1.6A | Shielded | 288mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
26,192 In Stock This product has a maximum purchase limit | 1 : £0.20000 Cut Tape (CT) 3,000 : £0.10261 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±20% | 1.1 A | - | Shielded | 110mOhm Max | - | 25MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
152,646 In Stock | 1 : £0.31000 Cut Tape (CT) 2,500 : £0.16130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 22 µH | ±20% | 1.1 A | 1.15A | Shielded | 226mOhm Max | - | 14MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) | |||
10,152 In Stock | 1 : £0.32000 Cut Tape (CT) 1,000 : £0.17877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.1 A | 1.3A | Shielded | 257mOhm Max | 13 @ 2.52MHz | 7MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
20,444 In Stock | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.16862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 10 µH | ±20% | 1.1 A | 1.7A | Shielded | 324mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
1,362 In Stock | 1 : £1.62000 Cut Tape (CT) 2,600 : £0.72331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1.1 A | 1.1A | Shielded | 142mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.118" (3.00mm) | |||
10,249 In Stock | 1 : £1.90000 Cut Tape (CT) 250 : £1.29528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 680 µH | ±20% | 1.1 A | 1.3A | Shielded | 825mOhm Max | - | 1.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
42,423 In Stock | 1 : £0.10000 Cut Tape (CT) 15,000 : £0.04052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 1.1 nH | ±0.1nH | 1.1 A | - | Unshielded | 40mOhm Max | 20 @ 500MHz | 14GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.017" (0.42mm) | |||
31,186 In Stock | 1 : £0.10000 Cut Tape (CT) 15,000 : £0.04052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 1 nH | ±0.1nH | 1.1 A | - | Unshielded | 40mOhm Max | 20 @ 500MHz | 16GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.017" (0.42mm) | |||
19,836 In Stock | 1 : £0.10000 Cut Tape (CT) 15,000 : £0.04052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 1.3 nH | ±0.1nH | 1.1 A | - | Unshielded | 40mOhm Max | 20 @ 500MHz | 13GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.017" (0.42mm) | |||
17,615 In Stock | 1 : £0.10000 Cut Tape (CT) 15,000 : £0.04052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 0.6 nH | ±0.1nH | 1.1 A | - | Unshielded | 40mOhm Max | 20 @ 500MHz | 20GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.017" (0.42mm) | |||
17,037 In Stock | 1 : £0.10000 Cut Tape (CT) 15,000 : £0.04052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 1.2 nH | ±0.1nH | 1.1 A | - | Unshielded | 40mOhm Max | 20 @ 500MHz | 13GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.017" (0.42mm) | |||
13,674 In Stock | 1 : £0.10000 Cut Tape (CT) 15,000 : £0.04052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 1.4 nH | ±0.1nH | 1.1 A | - | Unshielded | 40mOhm Max | 20 @ 500MHz | 12GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.017" (0.42mm) | |||
12,004 In Stock | 1 : £0.10000 Cut Tape (CT) 15,000 : £0.04052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 0.9 nH | ±0.1nH | 1.1 A | - | Unshielded | 40mOhm Max | 20 @ 500MHz | 18GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.017" (0.42mm) | |||
10,642 In Stock | 1 : £0.10000 Cut Tape (CT) 15,000 : £0.04052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 0.8 nH | ±0.1nH | 1.1 A | - | Unshielded | 40mOhm Max | 20 @ 500MHz | 18GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.017" (0.42mm) | |||
11,158 In Stock | 1 : £0.10000 Cut Tape (CT) 1,000 : £0.05908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 µH | ±20% | 1.1 A | - | Semi-Shielded | 55mOhm | - | 250MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
7,354 In Stock | 1 : £0.10000 Cut Tape (CT) 4,000 : £0.05207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 33 nH | ±2% | 1.1 A | - | Unshielded | 110mOhm Max | 40 @ 250MHz | 3.15GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) |