74479053 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 3,130
Unit Price: £0.08000
Datasheet
3.3 µH Unshielded Multilayer Inductor 440 mA 800mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74479053

DigiKey Part Number
732-74479053TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74479053
Description
FIXED IND 3.3UH 440MA 800 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Multilayer Inductor 440 mA 800mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74479053 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
45 @ 10MHz
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.12671£380.13
Manufacturers Standard Package
Unit Price without VAT:£0.12671
Unit Price with VAT:£0.15205