



744771218 | |
|---|---|
DigiKey Part Number | 732-4024-2-ND - Tape & Reel (TR) 732-4024-1-ND - Cut Tape (CT) 732-4024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744771218 |
Description | FIXED IND 180UH 1.06A 290 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Drum Core, Wirewound Inductor 1.06 A 290mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744771218 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.67000 | £1.67 |
| 10 | £1.60900 | £16.09 |
| 50 | £1.45320 | £72.66 |
| 100 | £1.30340 | £130.34 |
| 250 | £1.19300 | £298.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.02702 | £513.51 |
| 1,000 | £0.87660 | £876.60 |
| Unit Price without VAT: | £1.67000 |
|---|---|
| Unit Price with VAT: | £2.00400 |

