Manganese Zinc Ferrite (MnZn) Fixed Inductors

Results: 402
Stocking Options
Environmental Options
Media
Exclude
402Results
Applied FiltersRemove All

Showing
of 402
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
744308zzz (1078 Pkg )
FIXED IND 330NH 25A 0.37 MOHM
Würth Elektronik
2,291
In Stock
1 : £1.42000
Cut Tape (CT)
500 : £0.93664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
330 nH
±20%
25 A
32A
Shielded
0.37mOhm
-
35MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
1070
0.398" L x 0.276" W (10.10mm x 7.00mm)
0.276" (7.00mm)
WE-PD Series
FIXED IND 47UH 1.03A 260 MOHM
Würth Elektronik
3,765
In Stock
1 : £1.68000
Cut Tape (CT)
1,000 : £0.99450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
47 µH
±20%
1.03 A
1.1A
Shielded
260mOhm Max
-
10.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
7345
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
WE-PD Series
FIXED IND 47UH 2.21A 75 MOHM SMD
Würth Elektronik
12,048
In Stock
1 : £1.69000
Cut Tape (CT)
500 : £0.95456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
47 µH
±20%
2.21 A
2.6A
Shielded
75mOhm Max
-
9.2MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.236" (6.00mm)
WE-PD Series
FIXED IND 22UH 3.37A 36 MOHM SMD
Würth Elektronik
6,814
In Stock
1 : £1.69000
Cut Tape (CT)
500 : £0.95456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
22 µH
±20%
3.37 A
3.77A
Shielded
36mOhm Max
-
13.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.236" (6.00mm)
WE-PD Series
FIXED IND 68UH 1.91A 120 MOHM
Würth Elektronik
6,269
In Stock
1 : £1.69000
Cut Tape (CT)
500 : £0.95456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
68 µH
±20%
1.91 A
2.19A
Shielded
120mOhm Max
-
7.6MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.236" (6.00mm)
WE-PD Series
FIXED IND 10UH 5A 25 MOHM SMD
Würth Elektronik
6,114
In Stock
1 : £1.69000
Cut Tape (CT)
500 : £1.03756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
10 µH
±20%
5 A
5.5A
Shielded
25mOhm Max
-
21.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.236" (6.00mm)
WE-PD Series
FIXED IND 4.7UH 8.25A 11 MOHM
Würth Elektronik
5,376
In Stock
1 : £1.69000
Cut Tape (CT)
500 : £0.95456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
4.7 µH
±20%
8.25 A
8A
Shielded
11mOhm Max
-
35MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.236" (6.00mm)
WE-PD Series
FIXED IND 100UH 1.53A 160 MOHM
Würth Elektronik
2,339
In Stock
1 : £1.69000
Cut Tape (CT)
500 : £0.95456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
100 µH
±20%
1.53 A
1.7A
Shielded
160mOhm Max
-
6.6MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.236" (6.00mm)
WE-PD Series
FIXED IND 33UH 2.68A 57 MOHM SMD
Würth Elektronik
2,194
In Stock
1 : £1.69000
Cut Tape (CT)
500 : £0.95456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
33 µH
±20%
2.68 A
3A
Shielded
57mOhm Max
-
11MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.236" (6.00mm)
744309zzz  (1390 Pkg)
FIXED IND 330NH 47.5A 0.165 MOHM
Würth Elektronik
5,767
In Stock
1 : £1.78000
Cut Tape (CT)
300 : £1.32920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
330 nH
±20%
47.5 A
65.7A
Shielded
0.165mOhm
-
158MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
1390
0.551" L x 0.512" W (14.00mm x 13.00mm)
0.374" (9.50mm)
WE-PD Series
FIXED IND 33UH 3.6A 53 MOHM SMD
Würth Elektronik
9,302
In Stock
1 : £1.80000
Cut Tape (CT)
500 : £1.02068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
33 µH
±20%
3.6 A
3.9A
Shielded
53mOhm Max
-
8.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
WE-PD Series
FIXED IND 100UH 2.2A 220 MOHM
Würth Elektronik
3,864
In Stock
1 : £1.80000
Cut Tape (CT)
500 : £1.02068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
100 µH
±20%
2.2 A
2.4A
Shielded
220mOhm Max
-
5.2MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
WE-PD Series
FIXED IND 47UH 2.7A 100 MOHM SMD
Würth Elektronik
2,705
In Stock
1 : £1.80000
Cut Tape (CT)
500 : £1.02068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
47 µH
±20%
2.7 A
3A
Shielded
100mOhm Max
-
7.9MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
WE-PD Series
FIXED IND 22UH 4.6A 43 MOHM SMD
Würth Elektronik
1,338
In Stock
1 : £1.80000
Cut Tape (CT)
500 : £1.02068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
22 µH
±20%
4.6 A
5A
Shielded
43mOhm Max
-
12MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
WE-PD Series
FIXED IND 15UH 5A 27 MOHM SMD
Würth Elektronik
159
In Stock
1 : £1.80000
Cut Tape (CT)
500 : £1.02068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
15 µH
±20%
5 A
6A
Shielded
27mOhm Max
-
14.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
WE-PD Series
FIXED IND 10UH 2A 49 MOHM SMD
Würth Elektronik
12,944
In Stock
1 : £1.88000
Cut Tape (CT)
1,000 : £1.32233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
10 µH
±20%
2 A
2.6A
Shielded
49mOhm Max
-
26MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
7345
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
WE-PD Series
FIXED IND 47UH 3.8A 60 MOHM SMD
Würth Elektronik
28,852
In Stock
1 : £1.92000
Cut Tape (CT)
250 : £1.20388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
47 µH
±20%
3.8 A
4.5A
Shielded
60mOhm Max
-
6.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
WE-PD Series
FIXED IND 100UH 2.5A 110 MOHM
Würth Elektronik
23,784
In Stock
1 : £1.92000
Cut Tape (CT)
250 : £1.20388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
100 µH
±20%
2.5 A
3.1A
Shielded
110mOhm Max
-
4.3MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
WE-PD Series
FIXED IND 68UH 3.2A 89 MOHM SMD
Würth Elektronik
15,967
In Stock
1 : £1.92000
Cut Tape (CT)
250 : £1.20388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
68 µH
±20%
3.2 A
3.6A
Shielded
89mOhm Max
-
5.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
1212
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
WE-PD Series
FIXED IND 10UH 7.1A 21 MOHM SMD
Würth Elektronik
11,413
In Stock
1 : £1.92000
Cut Tape (CT)
250 : £1.20388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
10 µH
±20%
7.1 A
10.5A
Shielded
21mOhm Max
-
21MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
WE-PD Series
FIXED IND 680UH 1.1A 825 MOHM
Würth Elektronik
10,292
In Stock
1 : £1.92000
Cut Tape (CT)
250 : £1.30856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
680 µH
±20%
1.1 A
1.3A
Shielded
825mOhm Max
-
1.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
WE-PD Series
FIXED IND 22UH 5.3A 28 MOHM SMD
Würth Elektronik
9,005
In Stock
1 : £1.92000
Cut Tape (CT)
250 : £1.20388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
22 µH
±20%
5.3 A
6.5A
Shielded
28mOhm Max
-
10MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
WE-PD Series
FIXED IND 33UH 4.2A 45 MOHM SMD
Würth Elektronik
8,892
In Stock
1 : £1.92000
Cut Tape (CT)
250 : £1.20388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
33 µH
±20%
4.2 A
5.5A
Shielded
45mOhm Max
-
8.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
1212
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
WE-PD Series
FIXED IND 330UH 1.5A 430 MOHM
Würth Elektronik
7,227
In Stock
1 : £1.92000
Cut Tape (CT)
250 : £1.30856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
330 µH
±20%
1.5 A
1.7A
Shielded
430mOhm Max
-
2MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
WE-PD Series
FIXED IND 270UH 1.6A 330 MOHM
Würth Elektronik
6,970
In Stock
1 : £1.92000
Cut Tape (CT)
250 : £1.20388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
270 µH
±20%
1.6 A
2.1A
Shielded
330mOhm Max
-
2.5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
Showing
of 402

Manganese Zinc Ferrite (MnZn) Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.