15 µH Shielded Inductor 4.7 A 26.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Inductor 4.7 A 26.5mOhm Max Nonstandard
WE-PD Series

7447707150

DigiKey Part Number
732-7447707150TR-ND - Tape & Reel (TR)
732-7447707150CT-ND - Cut Tape (CT)
732-7447707150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447707150
Description
FIXED IND 15UH 4.7A 26.5 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 4.7 A 26.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447707150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Shielded
DC Resistance (DCR)
26.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
13.2MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 321
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.91000£1.91
10£1.78100£17.81
50£1.65900£82.95
100£1.50940£150.94
250£1.35160£337.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.17374£586.87
1,000£1.07149£1,071.49
Manufacturers Standard Package
Unit Price without VAT:£1.91000
Unit Price with VAT:£2.29200