


7447704471 | |
|---|---|
DigiKey Part Number | 732-7447704471TR-ND - Tape & Reel (TR) 732-7447704471CT-ND - Cut Tape (CT) 732-7447704471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447704471 |
Description | FIXED IND 470UH 1.3A 500 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Molded Inductor 1.3 A 500mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447704471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.591" L x 0.591" W (15.00mm x 15.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.48000 | £4.48 |
| 10 | £4.03500 | £40.35 |
| 50 | £3.65240 | £182.62 |
| 100 | £3.32710 | £332.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.77284 | £693.21 |
| Unit Price without VAT: | £4.48000 |
|---|---|
| Unit Price with VAT: | £5.37600 |

