



74456082 | |
|---|---|
DigiKey Part Number | 732-74456082TR-ND - Tape & Reel (TR) 732-74456082CT-ND - Cut Tape (CT) 732-74456082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74456082 |
Description | FIXED IND 8.2UH 3.2A 40 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 3.2 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74456082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.53000 | £1.53 |
| 10 | £1.46000 | £14.60 |
| 50 | £1.36260 | £68.13 |
| 100 | £1.26560 | £126.56 |
| 250 | £1.16780 | £291.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £1.07000 | £642.00 |
| Unit Price without VAT: | £1.53000 |
|---|---|
| Unit Price with VAT: | £1.83600 |

