



74437358082 | |
|---|---|
DigiKey Part Number | 732-7212-2-ND - Tape & Reel (TR) 732-7212-1-ND - Cut Tape (CT) 732-7212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437358082 |
Description | FIXED IND 8.2UH 5A 45 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 5 A 45mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437358082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 8040 | |
Size / Dimension | 0.362" L x 0.335" W (9.20mm x 8.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.65000 | £1.65 |
| 10 | £1.52300 | £15.23 |
| 50 | £1.38420 | £69.21 |
| 100 | £1.25970 | £125.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £1.04036 | £832.29 |
| Unit Price without VAT: | £1.65000 |
|---|---|
| Unit Price with VAT: | £1.98000 |

