3.3 µH Unshielded Inductor 2 A 75mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74408053003

DigiKey Part Number
732-74408053003TR-ND - Tape & Reel (TR)
732-74408053003CT-ND - Cut Tape (CT)
732-74408053003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74408053003
Description
FIXED IND 3.3UH 2A 75 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Inductor 2 A 75mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74408053003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
3.3A
Shielding
Unshielded
DC Resistance (DCR)
75mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.116" (2.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,836
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.77000£0.77
10£0.68200£6.82
50£0.62240£31.12
100£0.52610£52.61
500£0.44460£222.30
800£0.39273£314.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.31493£629.86
Manufacturers Standard Package
Unit Price without VAT:£0.77000
Unit Price with VAT:£0.92400