2 A Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115,306 In Stock | 1 : £0.12000 Cut Tape (CT) 10,000 : £0.05489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.3 nH | ±0.1nH | 2 A | - | Unshielded | 30mOhm Max | 30 @ 250MHz | 14GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
14,305 In Stock | 1 : £0.13000 Cut Tape (CT) 3,500 : £0.06607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 2 A | 2.3A | Semi-Shielded | 66mOhm Max | - | 45MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
25,899 In Stock | 1 : £0.19000 Cut Tape (CT) 3,000 : £0.09844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 2.2 µH | ±20% | 2 A | 2.2A | Shielded | 108mOhm Max | - | - | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
84,824 In Stock | 1 : £0.19000 Cut Tape (CT) 2,000 : £0.10179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 4.7 µH | ±20% | 2 A | 2.9A | Shielded | 60mOhm | - | 31MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
37,407 In Stock | 1 : £0.21000 Cut Tape (CT) 3,000 : £0.10961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 2 A | 3.1A | Shielded | 95mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.039" (1.00mm) | |||
15,951 In Stock | 1 : £0.28000 Cut Tape (CT) 3,000 : £0.13902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 10 µH | ±20% | 2 A | 2.8A | Shielded | 220mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.083" (2.10mm) | |||
10,267 In Stock | 1 : £0.31000 Cut Tape (CT) 1,500 : £0.14894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 15 µH | ±20% | 2 A | 2A | Shielded | 86mOhm Max | - | 13MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.165" (4.20mm) | |||
61,925 In Stock | 1 : £0.38000 Cut Tape (CT) 3,000 : £0.19892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 3.3 µH | ±20% | 2 A | 2.1A | Shielded | 140mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
2,762 In Stock | 1 : £0.43000 Cut Tape (CT) 3,000 : £0.22133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 3.3 µH | ±20% | 2 A | 2.1A | Shielded | 140mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
17,780 In Stock | 1 : £0.53000 Cut Tape (CT) 2,000 : £0.28390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 2 A | 3.4A | Shielded | 98mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.079" (2.00mm) | |||
11,240 In Stock | 1 : £0.53000 Cut Tape (CT) 1,000 : £0.28594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±30% | 2 A | - | Shielded | 38mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.157" (4.00mm) | |||
23,687 In Stock | 1 : £0.55000 Cut Tape (CT) 1,000 : £0.30449 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 2 A | 2.05A | Shielded | 38mOhm Max | 8.8 @ 2.52MHz | 24.9MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.157" (4.00mm) | |||
2,974 In Stock | 1 : £0.90000 Cut Tape (CT) 1,500 : £0.50965 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2 A | 2.2A | Shielded | 86mOhm | - | 22MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5040 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | |||
9,221 In Stock | 1 : £0.94000 Cut Tape (CT) 2,500 : £0.45777 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 2 A | 1.8A | Shielded | 40mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
670 In Stock | 1 : £0.95000 Cut Tape (CT) 3,000 : £0.46006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 2 A | 2.4A | Shielded | 190mOhm Max | - | 45MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | - | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.039" (1.00mm) | |||
12,944 In Stock | 1 : £1.88000 Cut Tape (CT) 1,000 : £1.32233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 10 µH | ±20% | 2 A | 2.6A | Shielded | 49mOhm Max | - | 26MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
6,126 In Stock | 1 : £1.88000 Cut Tape (CT) 1,000 : £1.13913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 2 A | 2.6A | Shielded | 49mOhm Max | - | 23MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
6,248 In Stock | 1 : £2.29000 Cut Tape (CT) 1,500 : £1.23194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 2 A | 2A | Shielded | 150mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
183 In Stock | 1 : £15.63000 Bulk | Bulk | Active | Wirewound | - | 35 mH | -20%, +50% | 2 A | - | Unshielded | 790mOhm | - | - | - | -40°C ~ 85°C | 120 Hz | - | Chassis Mount | Nonstandard | - | 2.625" L x 2.000" W (66.68mm x 50.80mm) | 2.250" (57.15mm) | |||
80 In Stock 9 Factory | 1 : £69.42000 Bulk | Bulk | Active | Wirewound | - | 200 mH | ±15% | 2 A | - | Unshielded | 1.7Ohm | - | - | - | -40°C ~ 65°C | - | - | Chassis Mount | Nonstandard, 2 Lead | - | 4.250" L x 3.130" W (107.95mm x 79.50mm) | 3.810" (96.77mm) | |||
47,460 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.05023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.3 nH | ±0.2nH | 2 A | - | Unshielded | 30mOhm Max | 30 @ 250MHz | 14GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
15,101 In Stock | 1 : £0.12000 Cut Tape (CT) 10,000 : £0.05489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.3 nH | ±2% | 2 A | - | Unshielded | 30mOhm Max | 30 @ 250MHz | 14GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
8,855 In Stock | 1 : £0.12000 Cut Tape (CT) 10,000 : £0.05592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.3 nH | ±0.1nH | 2 A | - | Unshielded | 30mOhm Max | 30 @ 250MHz | 14GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
5,550 In Stock | 1 : £0.12000 Cut Tape (CT) 10,000 : £0.05592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.3 nH | ±2% | 2 A | - | Unshielded | 30mOhm Max | 30 @ 250MHz | 14GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
16,107 In Stock | 1 : £0.13000 Cut Tape (CT) 2,000 : £0.07112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 nH | ±20% | 2 A | - | Unshielded | 45.6mOhm Max | 10 @ 25.2MHz | 250MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) |