



74406032068 | |
|---|---|
DigiKey Part Number | 732-10798-2-ND - Tape & Reel (TR) 732-10798-1-ND - Cut Tape (CT) 732-10798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74406032068 |
Description | FIXED IND 6.8UH 1.15A 153 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.15 A 153mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74406032068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 880mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 153mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 81MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3818 | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 50 | £0.61800 | £30.90 |
| 100 | £0.46980 | £46.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.39644 | £396.44 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

