
C3M0025065J1-TR | |
|---|---|
DigiKey Part Number | 1697-C3M0025065J1-TR-ND - Tape & Reel (TR) 1697-C3M0025065J1-TRCT-ND - Cut Tape (CT) 1697-C3M0025065J1-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3M0025065J1-TR |
Description | SIC, MOSFET 25 M, 650V TO-263-7X |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 80A (Tc) 271W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 9.22mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 109 nC @ 15 V |
Series | Vgs (Max) +19V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2980 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 271W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-263-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 15V | Base Product Number |
Rds On (Max) @ Id, Vgs 34mOhm @ 33.5A, 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.86000 | £9.86 |
| 10 | £6.89000 | £68.90 |
| 100 | £6.05020 | £605.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £4.94295 | £3,954.36 |
| Unit Price without VAT: | £9.86000 |
|---|---|
| Unit Price with VAT: | £11.83200 |

