FLASH - NOR Memory IC 512Mbit SPI 133 MHz 8-WSON (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25R512JVEIQ TR

DigiKey Part Number
256-W25R512JVEIQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25R512JVEIQ TR
Description
IC FLASH 512MBIT SPI 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit SPI 133 MHz 8-WSON (8x6)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£6.78675£27,147.00
Manufacturers Standard Package
Unit Price without VAT:£6.78675
Unit Price with VAT:£8.14410