W25Q64JVTBIQ TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: £1.13288
Datasheet
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 6 ns 24-TFBGA (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q64JVTBIQ TR

DigiKey Part Number
256-W25Q64JVTBIQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25Q64JVTBIQ TR
Description
IC FLASH 64MBIT SPI/QUAD 24TFBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 6 ns 24-TFBGA (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3ms
Access Time
6 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£1.11739£2,234.78
Manufacturers Standard Package
Unit Price without VAT:£1.11739
Unit Price with VAT:£1.34087