Parametric Equivalent

W25Q256JWBIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q256JWBIQTR-ND - Tape & Reel (TR) 256-W25Q256JWBIQTRCT-ND - Cut Tape (CT) 256-W25Q256JWBIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q256JWBIQ TR |
Description | IC FLASH 256MBIT SPI 24TFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 6 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.71000 | £3.71 |
| 10 | £3.46000 | £34.60 |
| 25 | £3.35720 | £83.93 |
| 50 | £3.27900 | £163.95 |
| 100 | £3.20130 | £320.13 |
| 250 | £3.09904 | £774.76 |
| 500 | £3.02242 | £1,511.21 |
| 1,000 | £2.94675 | £2,946.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £2.87226 | £5,744.52 |
| Unit Price without VAT: | £3.71000 |
|---|---|
| Unit Price with VAT: | £4.45200 |


