SMDNC04100TB00MS00 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 3
Unit Price: £1.99000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.69401
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.63645
Datasheet

Parametric Equivalent


WIMA
In Stock: 1,395
Unit Price: £1.71000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.63645
Datasheet
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized 2824 (7260 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDNC04100TB00MS00

DigiKey Part Number
1928-1841-ND
Manufacturer
Manufacturer Product Number
SMDNC04100TB00MS00
Description
CAP FILM 1UF 20% 63VDC 2824
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized 2824 (7260 Metric)
EDA/CAD Models
SMDNC04100TB00MS00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.283" L x 0.240" W (7.20mm x 6.10mm)
Height - Seated (Max)
0.209" (5.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types