2824 (7260 Metric) Film Capacitors

Results: 363
Stocking Options
Environmental Options
Media
Exclude
363Results
Applied FiltersRemove All

Showing
of 363
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
SMDT-TB;2824
CAP FILM 1UF 20% 63VAC 2824
WIMA
1,390
In Stock
1 : £1.71000
Cut Tape (CT)
750 : £0.74617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±20%
63V
100V
Polyester, Polyethylene Terephthalate (PET), Metallized
-55°C ~ 125°C
Surface Mount
2824 (7260 Metric)
0.283" L x 0.240" W (7.20mm x 6.10mm)
0.209" (5.30mm)
Solder Pads
-
DC Link, DC Filtering
-
-
CB SERIES
CAP FILM 1UF 5% 100VDC 2824
KYOCERA AVX
2,961
In Stock
1 : £2.91000
Cut Tape (CT)
900 : £1.39080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±5%
63V
100V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
2824 (7260 Metric)
0.283" L x 0.240" W (7.20mm x 6.10mm)
0.224" (5.70mm)
Solder Pads
-
General Purpose
-
-
CB SERIES
CAP FILM 1UF 5% 63VDC 2824
KYOCERA AVX
236
In Stock
1 : £3.08000
Cut Tape (CT)
2,250 : £1.42859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±5%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
2824 (7260 Metric)
0.283" L x 0.240" W (7.20mm x 6.10mm)
0.146" (3.70mm)
Solder Pads
-
General Purpose
-
-
CB SERIES
CAP FILM 1UF 5% 63VDC 2824
KYOCERA AVX
5,223
In Stock
1 : £3.96000
Cut Tape (CT)
1,800 : £1.94862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±5%
40V
63V
Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
2824 (7260 Metric)
0.287" L x 0.240" W (7.30mm x 6.10mm)
0.185" (4.70mm)
-
-
General Purpose
-
Low ESR, Low ESL
SMDT-TA;2824
CAP FILM 0.1UF 10% 63VAC 2824
WIMA
0
In Stock
7,500
Marketplace
Check Lead Time
1 : £0.95000
Cut Tape (CT)
1,500 : £0.34679
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±10%
63V
100V
Polyester, Polyethylene Terephthalate (PET), Metallized
-55°C ~ 125°C
Surface Mount
2824 (7260 Metric)
0.283" L x 0.240" W (7.20mm x 6.10mm)
0.130" (3.30mm)
Solder Pads
-
DC Link, DC Filtering
-
-
SMDT-TA;2824
CAP FILM 0.047UF 20% 160VAC 2824
WIMA
4,626
In Stock
1 : £0.92000
Cut Tape (CT)
1,500 : £0.33491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.047 µF
±20%
160V
250V
Polyester, Polyethylene Terephthalate (PET), Metallized
-55°C ~ 125°C
Surface Mount
2824 (7260 Metric)
0.283" L x 0.240" W (7.20mm x 6.10mm)
0.130" (3.30mm)
Solder Pads
-
DC Link, DC Filtering
-
-
SMDT-TB;2824
CAP FILM 0.22UF 20% 160VAC 2824
WIMA
3,705
In Stock
1 : £1.18000
Cut Tape (CT)
750 : £0.47615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.22 µF
±20%
160V
250V
Polyester, Polyethylene Terephthalate (PET), Metallized
-55°C ~ 125°C
Surface Mount
2824 (7260 Metric)
0.283" L x 0.240" W (7.20mm x 6.10mm)
0.209" (5.30mm)
Solder Pads
-
DC Link, DC Filtering
-
-
F161 Series 2824
CAP FILM 0.33UF 10% 63VDC 2824
KEMET
5,931
In Stock
1 : £1.79000
Cut Tape (CT)
2,300 : £0.73702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.33 µF
±10%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
2824 (7260 Metric)
0.287" L x 0.236" W (7.30mm x 6.00mm)
0.146" (3.70mm)
Solder Pads
-
Automotive
AEC-Q200
-
SMDT-TB;2824
CAP FILM 0.22UF 10% 63VDC 2824
WIMA
739
In Stock
1 : £1.89000
Cut Tape (CT)
750 : £0.84125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.22 µF
±10%
40V
63V
Polyphenylene Sulfide (PPS), Metallized
-55°C ~ 140°C
Surface Mount
2824 (7260 Metric)
0.283" L x 0.240" W (7.20mm x 6.10mm)
0.209" (5.30mm)
Solder Pads
-
General Purpose
-
-
SMDT-TB;2824
CAP FILM 0.47UF 20% 100VDC 2824
WIMA
811
In Stock
1 : £2.14000
Cut Tape (CT)
750 : £0.97675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.47 µF
±20%
63V
100V
Polyphenylene Sulfide (PPS), Metallized
-55°C ~ 140°C
Surface Mount
2824 (7260 Metric)
0.283" L x 0.240" W (7.20mm x 6.10mm)
0.209" (5.30mm)
Solder Pads
-
General Purpose
-
-
CB SERIES
CAP FILM 0.47UF 10% 100VDC 2824
KYOCERA AVX
650
In Stock
1 : £2.51000
Cut Tape (CT)
2,250 : £1.11611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.47 µF
±10%
63V
100V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
2824 (7260 Metric)
0.283" L x 0.240" W (7.20mm x 6.10mm)
-
Solder Pads
-
General Purpose
-
-
SMDT-TA;2824
CAP FILM 0.1UF 20% 40VAC 2824
WIMA
7,368
In Stock
1 : £0.89000
Cut Tape (CT)
1,500 : £0.32121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±20%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized
-55°C ~ 125°C
Surface Mount
2824 (7260 Metric)
0.283" L x 0.240" W (7.20mm x 6.10mm)
0.130" (3.30mm)
Solder Pads
-
DC Link, DC Filtering
-
-
LDE SERIES 5mm
CAP FILM 10000PF 10% 100VDC 2824
KEMET
2,340
In Stock
1 : £1.85000
Cut Tape (CT)
2,500 : £0.76830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
±10%
63V
100V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
2824 (7260 Metric)
0.287" L x 0.236" W (7.30mm x 6.00mm)
0.126" (3.20mm)
Solder Pads
-
Automotive
AEC-Q200
-
SMC Series
CAP FILM 0.15UF 5% 50VDC 2824
KEMET
2,295
In Stock
1 : £4.42000
Cut Tape (CT)
2,300 : £2.20703
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.15 µF
±5%
30V
50V
Polyphenylene Sulfide (PPS), Metallized
-55°C ~ 125°C
Surface Mount
2824 (7260 Metric)
0.287" L x 0.236" W (7.30mm x 6.00mm)
0.138" (3.50mm)
Solder Pads
-
General Purpose
-
High Temperature
SMC Series
CAP FILM 0.22UF 5% 50VDC 2824
KEMET
1,403
In Stock
1 : £5.02000
Cut Tape (CT)
1,700 : £2.59426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.22 µF
±5%
30V
50V
Polyphenylene Sulfide (PPS), Metallized
-55°C ~ 125°C
Surface Mount
2824 (7260 Metric)
0.287" L x 0.236" W (7.30mm x 6.00mm)
0.177" (4.50mm)
Solder Pads
-
General Purpose
-
High Temperature
LDECC1150KA5N00
CAP FILM SMD PEN
KEMET
0
In Stock
3,500
Marketplace
Obsolete
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
0.15 µF
±10%
120V
250V
Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
2824 (7260 Metric)
0.287" L x 0.240" W (7.30mm x 6.10mm)
0.150" (3.80mm)
Solder Pads
-
Automotive
AEC-Q200
High Temperature
SMD-PET 0.01 UF 63 VDC 7.2X6.1X3
SMD-PET 0.01 UF 63 VDC 7.2X6.1X3
WIMA
1,580
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
10000 pF
±10%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized
-55°C ~ 125°C
Surface Mount
2824 (7260 Metric)
0.283" L x 0.240" W (7.20mm x 6.10mm)
0.130" (3.30mm)
Solder Pads
-
General Purpose
-
-
LDE SERIES 5mm
CAP FILM 0.068UF 10% 400VDC 2824
KEMET
1,750
In Stock
1,750 : £0.55833
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
0.068 µF
±10%
160V
400V
Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
2824 (7260 Metric)
0.287" L x 0.240" W (7.30mm x 6.10mm)
0.161" (4.10mm)
Solder Pads
-
Automotive
AEC-Q200
High Temperature
SMD-PET 0.68 UF 100 VDC 7.2X6.1X
SMD-PET 0.68 UF 100 VDC 7.2X6.1X
WIMA
330
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
0.68 µF
±10%
63V
100V
Polyester, Polyethylene Terephthalate (PET), Metallized
-55°C ~ 125°C
Surface Mount
2824 (7260 Metric)
0.283" L x 0.240" W (7.20mm x 6.10mm)
0.209" (5.30mm)
Solder Pads
-
General Purpose
-
-
SMDTC04100TA00MQ00
CAP FILM 0.47UF 10% 40VAC 2824
WIMA
608
In Stock
1 : £1.27000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
0.47 µF
±10%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized
-55°C ~ 125°C
Surface Mount
2824 (7260 Metric)
0.283" L x 0.240" W (7.20mm x 6.10mm)
0.130" (3.30mm)
Solder Pads
-
DC Link, DC Filtering
-
-
SMDTC04100TA00MQ00
CAP FILM 1UF 20% 40VAC 2824
WIMA
229
In Stock
1 : £1.37000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at DigiKey
1 µF
±20%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized
-55°C ~ 125°C
Surface Mount
2824 (7260 Metric)
0.283" L x 0.240" W (7.20mm x 6.10mm)
0.130" (3.30mm)
Solder Pads
-
DC Link, DC Filtering
-
-
LDE SERIES 5mm
CAP FILM 10000PF 10% 1KVDC 2824
KEMET
1,131
In Stock
1 : £1.60000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
10000 pF
±10%
250V
1000V (1kV)
Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
2824 (7260 Metric)
0.287" L x 0.240" W (7.30mm x 6.10mm)
0.134" (3.40mm)
Solder Pads
-
Automotive
AEC-Q200
High Temperature
LDE SERIES 5mm
CAP FILM 0.033UF 10% 630VDC 2824
KEMET
1,156
In Stock
1 : £2.00000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
0.033 µF
±10%
200V
630V
Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
2824 (7260 Metric)
0.287" L x 0.240" W (7.30mm x 6.10mm)
0.185" (4.70mm)
Solder Pads
-
Automotive
AEC-Q200
High Temperature
SMDT-TB;2824
CAP FILM 0.68UF 20% 63VDC 2824
WIMA
376
In Stock
1 : £2.38000
Cut Tape (CT)
1,500 : £1.07129
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
0.68 µF
±20%
40V
63V
Polyphenylene Sulfide (PPS), Metallized
-55°C ~ 140°C
Surface Mount
2824 (7260 Metric)
0.283" L x 0.240" W (7.20mm x 6.10mm)
0.209" (5.30mm)
Solder Pads
-
General Purpose
-
-
LDEMF3150KA5N00
CAP FILM SMD PEN
KEMET
1,274
In Stock
1 : £2.62000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
0.68 µF
±5%
63V
100V
Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
-55°C ~ 125°C
Surface Mount
2824 (7260 Metric)
0.287" L x 0.240" W (7.30mm x 6.10mm)
0.161" (4.10mm)
Solder Pads
-
Automotive
AEC-Q200
High Temperature
Showing
of 363

2824 (7260 Metric) Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.