
SP2510/P12II-1N | |
|---|---|
DigiKey Part Number | 5040-SP2510/P12II-1N-ND |
Manufacturer | |
Manufacturer Product Number | SP2510/P12II-1N |
Description | CONN plug Male 12P Solder |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.85000 | £5.85 |
| 10 | £5.12300 | £51.23 |
| 25 | £4.82960 | £120.74 |
| 50 | £4.53680 | £226.84 |
| 100 | £4.24410 | £424.41 |
| 250 | £3.95140 | £987.85 |
| 500 | £3.65868 | £1,829.34 |
| Unit Price without VAT: | £5.85000 |
|---|---|
| Unit Price with VAT: | £7.02000 |





