
SP2511C/S12II-1C | |
|---|---|
DigiKey Part Number | 5040-SP2511C/S12II-1C-ND |
Manufacturer | |
Manufacturer Product Number | SP2511C/S12II-1C |
Description | CONN RCPT Female 12P Solder |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.30000 | £6.30 |
| 10 | £5.51200 | £55.12 |
| 25 | £5.19600 | £129.90 |
| 50 | £4.88140 | £244.07 |
| 100 | £4.56640 | £456.64 |
| 250 | £4.25152 | £1,062.88 |
| 500 | £3.93656 | £1,968.28 |
| Unit Price without VAT: | £6.30000 |
|---|---|
| Unit Price with VAT: | £7.56000 |


