
SP2513/S12-1C | |
|---|---|
DigiKey Part Number | 5040-SP2513/S12-1C-ND |
Manufacturer | |
Manufacturer Product Number | SP2513/S12-1C |
Description | CONN RCPT Female 12P Solder |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA66), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP68 |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features IP68 Protective Cap (Cover) |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 500V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Primary Material Plastic |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.65000 | £5.65 |
| 10 | £4.94100 | £49.41 |
| 25 | £4.65840 | £116.46 |
| 50 | £4.37600 | £218.80 |
| 100 | £4.09370 | £409.37 |
| 250 | £3.81136 | £952.84 |
| 500 | £3.52902 | £1,764.51 |
| Unit Price without VAT: | £5.65000 |
|---|---|
| Unit Price with VAT: | £6.78000 |


