Parametric Equivalent
Parametric Equivalent

MG15B471K160CT | |
|---|---|
DigiKey Part Number | 1292-MG15B471K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MG15B471K160CT |
Description | CAP CER 470PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402KRX7R7BB471 | YAGEO | 5,011 | 13-AC0402KRX7R7BB471CT-ND | £0.07000 | Parametric Equivalent |
| C0402C471K4RACAUTO | KEMET | 4,180 | 399-C0402C471K4RACAUTOCT-ND | £0.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00270 | £27.00 |
| Unit Price without VAT: | £0.00270 |
|---|---|
| Unit Price with VAT: | £0.00324 |



