
C0402C471K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C471K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C471K4RACAUTOCT-ND - Cut Tape (CT) 399-C0402C471K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C471K4RACAUTO |
Description | CAP CER 470PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C471K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402KRX7R7BB471 | YAGEO | 5,011 | 13-AC0402KRX7R7BB471CT-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16500 | £1.65 |
| 50 | £0.12160 | £6.08 |
| 100 | £0.10830 | £10.83 |
| 500 | £0.08562 | £42.81 |
| 1,000 | £0.07863 | £78.63 |
| 2,500 | £0.07126 | £178.15 |
| 5,000 | £0.06682 | £334.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06317 | £631.70 |
| 20,000 | £0.06016 | £1,203.20 |
| 30,000 | £0.05866 | £1,759.80 |
| 50,000 | £0.05699 | £2,849.50 |
| 70,000 | £0.05601 | £3,920.70 |
| 100,000 | £0.05507 | £5,507.00 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

