470 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0402KRX7R7BB471

DigiKey Part Number
13-AC0402KRX7R7BB471TR-ND - Tape & Reel (TR)
13-AC0402KRX7R7BB471CT-ND - Cut Tape (CT)
13-AC0402KRX7R7BB471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402KRX7R7BB471
Description
CAP CER 470PF 16V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402KRX7R7BB471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C471K5RACAUTOKEMET44,141399-15942-1-ND£0.07000Upgrade
CGA2B2X8R1H471K050BATDK32,940445-5877-1-ND£0.10000Upgrade
CGA2B2X8R2A471K050BATDK4,290445-15947-1-ND£0.15000Upgrade
C0402C471J1GACAUTOKEMET23,300399-15760-1-ND£0.36000Similar
C0402C471J5GACAUTOKEMET25,614399-16006-1-ND£0.30000Similar
In-Stock: 5,011
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03800£0.38
50£0.02600£1.30
100£0.02250£2.25
500£0.01634£8.17
1,000£0.01448£14.48
2,500£0.01252£31.30
5,000£0.01133£56.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00686£68.60
20,000£0.00628£125.60
30,000£0.00600£180.00
50,000£0.00568£284.00
70,000£0.00549£384.30
100,000£0.00532£532.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400